Part Details for GRM21B5C2J152GWAAL by Murata Manufacturing Co Ltd
Overview of GRM21B5C2J152GWAAL by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for GRM21B5C2J152GWAAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GRM21B5C2J152GWAALTR-ND
|
DigiKey | CAP CER 1500PF 630V C0G 0805 Min Qty: 3000 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1151 | Buy Now |
DISTI #
GRM21B5C2J152GWAAL
|
Avnet Americas | Multi-Layer Ceramic Capacitor 0.0015uF 630VDC C0G 2% 0805 Emboss T/R - Tape and Reel (Alt: GRM21B5C2J152GWAAL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0829 | Buy Now |
DISTI #
81-GRM21B5C2J152GWAL
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1500 pF 630 VDC 2% 0805 C0G (NP0) RoHS: Compliant | 0 |
|
$0.0940 / $0.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0777 | Buy Now |
DISTI #
42387633
|
Verical | Cap Ceramic 0.0015uF 630V C0G 2% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 418 Package Multiple: 1 | Americas - 1670 |
|
$0.0715 / $0.0749 | Buy Now |
DISTI #
GRM21B5C2J152GWAAL
|
TME | Capacitor: ceramic, MLCC, 1.5nF, 630V, C0G (NP0), ±2%, SMD, 0805 Min Qty: 3000 | 0 |
|
$0.0493 | RFQ |
DISTI #
C1S521302132302
|
Chip1Stop | Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS: Compliant pbFree: Yes Container: Cut Tape | 1670 |
|
$0.0584 / $0.0692 | Buy Now |
Part Details for GRM21B5C2J152GWAAL
GRM21B5C2J152GWAAL CAD Models
GRM21B5C2J152GWAAL Part Data Attributes
|
GRM21B5C2J152GWAAL
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM21B5C2J152GWAAL
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 630V, 2% +Tol, 2% -Tol, C0G, 0.0015uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |