-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 50V, ±5%, C0G/NP0, 0805 (2012 mm), 0.049"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14T3352
|
Newark | Cap, Mlcc, C0G/Np0, 0.022Uf, 50V, 0805, Capacitance:0.022Μf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Grm Series, Qualification:- Rohs Compliant: Yes |Murata GRM21B5C1H223JA01L Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 21624 |
|
$0.1180 / $0.3640 | Buy Now |
DISTI #
08AC2707
|
Newark | Cap, 0.022Μf, 50V, 5%, C0G/Np0, 0805, Capacitance:22000Pf, Voltage Rating:50V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Grm Series, Operating Rohs Compliant: Yes |Murata GRM21B5C1H223JA01L Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0750 / $0.0820 | Buy Now |
DISTI #
490-1644-1-ND
|
DigiKey | CAP CER 0.022UF 50V C0G/NP0 0805 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
139499 In Stock |
|
$0.0631 / $0.3500 | Buy Now |
DISTI #
GRM21B5C1H223JA01L
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 50 V, ± 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: GRM21B5C1H223JA01L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 255000 |
|
$0.0650 | Buy Now |
DISTI #
81-GRM215C1H223JA01L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.022 uF 50 VDC 5% 0805 C0G (NP0) RoHS: Compliant | 25489 |
|
$0.0600 / $0.3400 | Buy Now |
DISTI #
V72:2272_07257411
|
Arrow Electronics | Cap Ceramic 0.022uF 50V C0G 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 423 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2325 Container: Cut Strips | Americas - 423 |
|
$0.0752 | Buy Now |
|
Future Electronics | 0805 22 nF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 54000Reel |
|
$0.0569 / $0.0636 | Buy Now |
|
Future Electronics | 0805 22 nF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel | 9000Reel |
|
$0.0569 / $0.0647 | Buy Now |
DISTI #
77782502
|
Verical | Cap Ceramic 0.022uF 50V C0G 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 970 Package Multiple: 10 | Americas - 49950 |
|
$0.0402 / $0.0855 | Buy Now |
DISTI #
80556368
|
Verical | Cap Ceramic 0.022uF 50V C0G 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2404 | Americas - 12000 |
|
$0.0933 / $0.1021 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM21B5C1H223JA01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM21B5C1H223JA01L
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 50V, ±5%, C0G/NP0, 0805 (2012 mm), 0.049"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |