-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.02uF, 50V, ±5%, C0G/NP0, 0805 (2012 mm), 0.049"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-8307-1-ND
|
DigiKey | CAP CER 0.02UF 50V C0G/NP0 0805 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
119506 In Stock |
|
$0.0446 / $0.2900 | Buy Now |
DISTI #
GRM21B5C1H203JA01L
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.02 uF, 50 V, ± 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: GRM21B5C1H203JA01L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0504 / $0.0556 | Buy Now |
DISTI #
81-GRM21B5C1H203JA1L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.02 uF 50 VDC 5% 0805 C0G (NP0) RoHS: Compliant | 11701 |
|
$0.0410 / $0.2800 | Buy Now |
DISTI #
E02:0323_07278866
|
Arrow Electronics | Cap Ceramic 0.02uF 50V C0G 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Date Code: 2252 | Europe - 3000 |
|
$0.0378 / $0.0525 | Buy Now |
DISTI #
V72:2272_07257405
|
Arrow Electronics | Cap Ceramic 0.02uF 50V C0G 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 183 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1911 Container: Cut Strips | Americas - 183 |
|
$0.0439 | Buy Now |
|
Future Electronics | 0805 20 nF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 3000Reel |
|
$0.0442 / $0.0496 | Buy Now |
DISTI #
66201545
|
Verical | Cap Ceramic 0.02uF 50V C0G 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2252 | Americas - 3000 |
|
$0.0377 / $0.0523 | Buy Now |
DISTI #
69068298
|
Verical | Cap Ceramic 0.02uF 50V C0G 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 1725 Package Multiple: 1 Date Code: 1938 | Americas - 2793 |
|
$0.0176 / $0.0179 | Buy Now |
DISTI #
33916916
|
Verical | Cap Ceramic 0.02uF 50V C0G 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 183 Package Multiple: 1 Date Code: 1911 | Americas - 183 |
|
$0.0439 | Buy Now |
|
Quest Components | 1776 |
|
$0.2010 / $0.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM21B5C1H203JA01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM21B5C1H203JA01L
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 0.02uF, 50V, ±5%, C0G/NP0, 0805 (2012 mm), 0.049"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.02 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |