GRM21A5C2E430JW01D
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000043uF, Surface Mount, 0805, CHIP

Overview of GRM21A5C2E430JW01D by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research

Price & Stock for GRM21A5C2E430JW01D by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # GRM21A5C2E430JW01D
Avnet Americas Cap Ceramic Monolithic 43pF 250VDC 5% SMD Paper T/R - Tape and Reel (Alt: GRM21A5C2E430JW01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel 0
RFQ

CAD Models for GRM21A5C2E430JW01D by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GRM21A5C2E430JW01D by Murata Manufacturing Co Ltd

GRM21A5C2E430JW01D
Murata Manufacturing Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
16 Weeks
Capacitance
0.000043 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1 mm
JESD-609 Code
e3
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
250 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. GRM21A5C2E430JW01D
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000043uF, Surface Mount, 0805, CHIP
    VS

Alternate Parts for GRM21A5C2E430JW01D

This table gives cross-reference parts and alternative options found for GRM21A5C2E430JW01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM21A5C2E430JW01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
251R15S430JT4E CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000043uF, SURFACE MOUNT, 0805, CHIP Johanson Technology Inc GRM21A5C2E430JW01D vs 251R15S430JT4E
251R15S430JT6U CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000043uF, SURFACE MOUNT, 0805, CHIP Johanson Technology Inc GRM21A5C2E430JW01D vs 251R15S430JT6U
251R15S430JG3Z CAPACITOR, CERAMIC, MULTILAYER, 250 V, C0G, 0.000043 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc GRM21A5C2E430JW01D vs 251R15S430JG3Z
251R15S430JC4E Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000043uF, 0805, Johanson Technology Inc GRM21A5C2E430JW01D vs 251R15S430JC4E
251R15S430JU6E Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000043uF, 0805, Johanson Technology Inc GRM21A5C2E430JW01D vs 251R15S430JU6E
251R15S430JG3S CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000043uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT Johanson Technology Inc GRM21A5C2E430JW01D vs 251R15S430JG3S
251R15S430JV6Z CAPACITOR, CERAMIC, MULTILAYER, 250 V, C0G, 0.000043 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc GRM21A5C2E430JW01D vs 251R15S430JV6Z
251R15S430JT4Z CAPACITOR, CERAMIC, MULTILAYER, 250 V, C0G, 0.000043 uF, SURFACE MOUNT, 0805, CHIP Johanson Dielectrics Inc GRM21A5C2E430JW01D vs 251R15S430JT4Z
251R15S430JC6E Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000043uF, 0805, Johanson Technology Inc GRM21A5C2E430JW01D vs 251R15S430JC6E
251R15S430JV3U Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000043uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Johanson Technology Inc GRM21A5C2E430JW01D vs 251R15S430JV3U

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRM21A5C2E430JW01D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRM21A5C2E430JW01D by Murata Manufacturing Co Ltd

  • Please alert me when GRM21A5C2E430JW01D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRM21A5C2E430JW01D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRM21A5C2E430JW01D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRM21A5C2E430JW01D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRM21A5C2E430JW01D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRM21A5C2E430JW01D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: