Part Details for GRM21A5C2E330JW01D by Murata Manufacturing Co Ltd
Overview of GRM21A5C2E330JW01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM21A5C2E330JW01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AJ4383
|
Newark | Cap, 33Pf, 250V, Mlcc, 0805 Rohs Compliant: Yes |Murata GRM21A5C2E330JW01D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3380 |
|
$0.0780 / $0.1300 | Buy Now |
DISTI #
490-5536-1-ND
|
DigiKey | CAP CER 33PF 250V C0G/NP0 0805 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20158 In Stock |
|
$0.0404 / $0.2800 | Buy Now |
DISTI #
GRM21A5C2E330JW01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 33 pF, 250 V, ? 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: GRM21A5C2E330JW01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0403 | Buy Now |
DISTI #
81-GRM21A5C2E330JW1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 33 pF 250 VDC 5% 0805 C0G (NP0) RoHS: Compliant | 7432 |
|
$0.0410 / $0.2700 | Buy Now |
DISTI #
V72:2272_07256828
|
Arrow Electronics | Cap Ceramic 33pF 250V C0G 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2331 Container: Cut Strips | Americas - 55 |
|
$0.0598 / $0.2521 | Buy Now |
|
Future Electronics | 0805 33 pF 250 V ±5% Tolerance C0G SMT Monolithic Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0393 / $0.0421 | Buy Now |
|
Future Electronics | 0805 33 pF 250 V ±5% Tolerance C0G SMT Monolithic Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0385 / $0.0436 | Buy Now |
DISTI #
GRM21A5C2E330JW01D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 33 pF 250 VDC 5% 0805 C0G (NP0) RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0400 / $0.0520 | Buy Now |
DISTI #
GRM21A5C2E330JW01D
|
TME | Capacitor: ceramic, MLCC, 33pF, 250V, C0G (NP0), ±5%, SMD, 0805 Min Qty: 4000 | 0 |
|
$0.0250 / $0.0507 | RFQ |
DISTI #
GRM21A5C2E330JW01D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 33 pF, 250 V, � 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: GRM21A5C2E330JW01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 12000 |
|
Buy Now |
Part Details for GRM21A5C2E330JW01D
GRM21A5C2E330JW01D CAD Models
GRM21A5C2E330JW01D Part Data Attributes
|
GRM21A5C2E330JW01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM21A5C2E330JW01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for GRM21A5C2E330JW01D
This table gives cross-reference parts and alternative options found for GRM21A5C2E330JW01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM21A5C2E330JW01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
251R15S330JT6Z | Johanson Technology Inc | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000033uF, SURFACE MOUNT, 0805, CHIP | GRM21A5C2E330JW01D vs 251R15S330JT6Z |
251R15S330JV3U | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | GRM21A5C2E330JW01D vs 251R15S330JV3U |
251R15S330JG4E | Johanson Technology Inc | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000033uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | GRM21A5C2E330JW01D vs 251R15S330JG4E |
GRM21A5C2E330JW01L | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0805, | GRM21A5C2E330JW01D vs GRM21A5C2E330JW01L |
251R15S330JV3E | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | GRM21A5C2E330JW01D vs 251R15S330JV3E |
251R15S330JT4E | Johanson Technology Inc | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000033uF, SURFACE MOUNT, 0805, CHIP | GRM21A5C2E330JW01D vs 251R15S330JT4E |
251R15S330JV3S | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | GRM21A5C2E330JW01D vs 251R15S330JV3S |
251R15S330JG3Z | Johanson Technology Inc | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000033uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | GRM21A5C2E330JW01D vs 251R15S330JG3Z |
251R15S330JV6W | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | GRM21A5C2E330JW01D vs 251R15S330JV6W |
251R15S330JC3W | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000033uF, 0805, | GRM21A5C2E330JW01D vs 251R15S330JC3W |