-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 6800pF, 100V, ±10%, X7R, 0805 (2012 mm), 0.033"T, -55º ~ +125ºC, 7" Reel/Paper Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-1649-1-ND
|
DigiKey | CAP CER 6800PF 100V X7R 0805 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
118745 In Stock |
|
$0.0214 / $0.1900 | Buy Now |
DISTI #
GRM219R72A682KA01D
|
Avnet Americas | Cap Ceramic 0.0068uF 100V X7R 10% SMD 0805 125°C Paper T/R - Tape and Reel (Alt: GRM219R72A682KA01D) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0304 | Buy Now |
DISTI #
81-GRM21R72A682KA01D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6800 pF 100 VDC 10% 0805 X7R RoHS: Compliant | 36849 |
|
$0.0210 / $0.1700 | Buy Now |
DISTI #
V36:1790_07256774
|
Arrow Electronics | Cap Ceramic 0.0068uF 100V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Date Code: 2210 | Americas - 8000 |
|
$0.0198 / $0.0233 | Buy Now |
DISTI #
V72:2272_07256774
|
Arrow Electronics | Cap Ceramic 0.0068uF 100V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 761 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1913 Container: Cut Strips | Americas - 761 |
|
$0.0242 | Buy Now |
DISTI #
65212766
|
Verical | Cap Ceramic 0.0068uF 100V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2210 | Americas - 8000 |
|
$0.0198 / $0.0233 | Buy Now |
DISTI #
36833117
|
Verical | Cap Ceramic 0.0068uF 100V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 761 Package Multiple: 1 Date Code: 1913 | Americas - 761 |
|
$0.0242 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
DISTI #
GRM219R72A682KA01D
|
Avnet Asia | Cap Ceramic 0.0068uF 100V X7R 10% SMD 0805 125°C Paper T/R (Alt: GRM219R72A682KA01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM219R72A682KA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM219R72A682KA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 6800pF, 100V, ±10%, X7R, 0805 (2012 mm), 0.033"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for GRM219R72A682KA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM219R72A682KA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM21X7R682K100AT | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.0068 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | GRM219R72A682KA01D vs DM21X7R682K100AT |
CM21X7R682K100AH | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KYOCERA Corporation | GRM219R72A682KA01D vs CM21X7R682K100AH |
CM21X7R682K100AN | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KYOCERA Corporation | GRM219R72A682KA01D vs CM21X7R682K100AN |
CM21X7R682K100AN | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.0068 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | GRM219R72A682KA01D vs CM21X7R682K100AN |
DM21X7R682K100KB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0805, | KYOCERA Corporation | GRM219R72A682KA01D vs DM21X7R682K100KB |
AU051C682KAG9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | GRM219R72A682KA01D vs AU051C682KAG9A |
HC26R2A682K-TC | CAP,CERAMIC,6.8NF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | Maruwa Co Ltd | GRM219R72A682KA01D vs HC26R2A682K-TC |
08051C682KA77A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | GRM219R72A682KA01D vs 08051C682KA77A |
AU051C682KA79A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | GRM219R72A682KA01D vs AU051C682KA79A |
DM21X7R682K100KL | CAP,CERAMIC,6.8NF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | KYOCERA Crystal Device Corporation | GRM219R72A682KA01D vs DM21X7R682K100KL |