There are no models available for this part yet.
Overview of GRM219R61C475KE15D by Murata Electronics Oy
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for GRM219R61C475KE15D by Murata Electronics Oy
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 16V 4.7uF X5R 10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 23 |
|
$0.0212 / $0.0223 | Buy Now |
CAD Models for GRM219R61C475KE15D by Murata Electronics Oy
Related Parts for GRM219R61C475KE15D
-
GRM219B31A475KE18DFixed Capacitors
-
NRC06F1821TRFFixed Resistors
-
TSW-110-07-L-SHeaders and Edge Type Connectors
-
VLS252012T-2R2M1R3Fixed Inductors
-
VS-50WQ04FN-M3Rectifier Diodes
-
74279226101Data Line Filters
-
SMAJ11CATransient Suppressors
-
LMZ34002RKGTSwitching Regulator or Controllers
-
TPS78633DCQLinear Regulator ICs