-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-3340-1-ND
|
DigiKey | CAP CER 10UF 6.3V X5R 0805 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.0630 / $0.3400 | Buy Now |
DISTI #
GRM219R60J106KE19D
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 6.3 V, ± 10%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: GRM219R60J106KE19D) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0680 | Buy Now |
DISTI #
V36:1790_07256840
|
Arrow Electronics | Cap Ceramic 10uF 6.3V X5R 10% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Date Code: 2407 | Americas - 28000 |
|
$0.0550 / $0.0840 | Buy Now |
DISTI #
V72:2272_07256840
|
Arrow Electronics | Cap Ceramic 10uF 6.3V X5R 10% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 843 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2103 Container: Cut Strips | Americas - 11620 |
|
$0.0848 / $0.1186 | Buy Now |
|
Future Electronics | 0805 10 uF 6.3V ±10% Tolerance X5R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0540 / $0.0615 | Buy Now |
DISTI #
78437579
|
Verical | Cap Ceramic 10uF 6.3V X5R 10% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2407 | Americas - 28000 |
|
$0.0550 / $0.0840 | Buy Now |
DISTI #
58871690
|
Verical | Cap Ceramic 10uF 6.3V X5R 10% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 843 Package Multiple: 1 Date Code: 2103 | Americas - 11620 |
|
$0.0848 / $0.1186 | Buy Now |
DISTI #
77356960
|
Verical | Cap Ceramic 10uF 6.3V X5R 10% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 320 Package Multiple: 10 | Americas - 4390 |
|
$0.0930 / $0.2638 | Buy Now |
|
Bristol Electronics | 70286 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 34 | 2935 |
|
$0.0450 / $0.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM219R60J106KE19D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM219R60J106KE19D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |