-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X6S, 22% TC, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-3901-1-ND
|
DigiKey | CAP CER 4.7UF 10V X6S 0805 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
153663 In Stock |
|
$0.0431 / $0.2100 | Buy Now |
DISTI #
GRM219C81A475KE34D
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 10 V, ± 10%, X6S, 0805 [2012 Metric] - Tape and Reel (Alt: GRM219C81A475KE34D) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0614 | Buy Now |
DISTI #
81-GRM219C81A475KE34
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7 uF 10 VDC 10% 0805 X6S RoHS: Compliant | 10208 |
|
$0.0470 / $0.2800 | Buy Now |
DISTI #
V72:2272_07256310
|
Arrow Electronics | Cap Ceramic 4.7uF 10V X6S 10% Pad SMD 0805 105°C T/R RoHS: Compliant Min Qty: 1996 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2237 Container: Cut Strips | Americas - 18579 |
|
$0.0458 / $0.0501 | Buy Now |
DISTI #
V36:1790_07256310
|
Arrow Electronics | Cap Ceramic 4.7uF 10V X6S 10% Pad SMD 0805 105°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Date Code: 2416 | Americas - 12000 |
|
$0.0426 / $0.0453 | Buy Now |
DISTI #
64973858
|
Verical | Cap Ceramic 4.7uF 10V X6S 10% Pad SMD 0805 105°C T/R RoHS: Compliant Min Qty: 1996 Package Multiple: 1 Date Code: 2237 | Americas - 18579 |
|
$0.0458 / $0.0501 | Buy Now |
DISTI #
80897508
|
Verical | Cap Ceramic 4.7uF 10V X6S 10% Pad SMD 0805 105°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2416 | Americas - 12000 |
|
$0.0426 / $0.0453 | Buy Now |
|
Bristol Electronics | 5906 |
|
RFQ | ||
|
Bristol Electronics | 3505 |
|
RFQ | ||
DISTI #
GRM219C81A475KE34D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7 uF 10 VDC 10% 0805 X6S RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 24000 In Stock |
|
$0.0450 / $0.0460 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM219C81A475KE34D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM219C81A475KE34D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X6S, 22% TC, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |