Part Details for GRM216R72A223KAC4J by Murata Manufacturing Co Ltd
Overview of GRM216R72A223KAC4J by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM216R72A223KAC4J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GRM216R72A223KAC4JTR-ND
|
DigiKey | CAP CER MLCC Min Qty: 10000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0607 | Buy Now |
DISTI #
GRM216R72A223KAC4J
|
Avnet Americas | CAP 0.022UF 100VDC X7R 10% SMD 0805 PAPER TAPE - Tape and Reel (Alt: GRM216R72A223KAC4J) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0512 / $0.0586 | Buy Now |
DISTI #
81-GRM216R72A223KA4J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.022 uF 100 VDC 10% 0805 X7R RoHS: Compliant | 9995 |
|
$0.0450 / $0.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0422 | Buy Now |
Part Details for GRM216R72A223KAC4J
GRM216R72A223KAC4J CAD Models
GRM216R72A223KAC4J Part Data Attributes
|
GRM216R72A223KAC4J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM216R72A223KAC4J
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for GRM216R72A223KAC4J
This table gives cross-reference parts and alternative options found for GRM216R72A223KAC4J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM216R72A223KAC4J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM216R72A223KAC4D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM216R72A223KAC4J vs GRM216R72A223KAC4D |
CL21B223KC6WPNF | Ceramic Capacitor, Ceramic | Samsung Electro-Mechanics | GRM216R72A223KAC4J vs CL21B223KC6WPNF |
CL21B223KC6WPNS | Ceramic Capacitor, Ceramic | Samsung Electro-Mechanics | GRM216R72A223KAC4J vs CL21B223KC6WPNS |
GCM216R72A223KA37J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM216R72A223KAC4J vs GCM216R72A223KA37J |
CL21B223KC6WPNG | Ceramic Capacitor, Ceramic | Samsung Electro-Mechanics | GRM216R72A223KAC4J vs CL21B223KC6WPNG |
CL21B223KC6WPNP | Ceramic Capacitor, Ceramic | Samsung Electro-Mechanics | GRM216R72A223KAC4J vs CL21B223KC6WPNP |
CL21B223KC6WPNL | Ceramic Capacitor, Ceramic | Samsung Electro-Mechanics | GRM216R72A223KAC4J vs CL21B223KC6WPNL |
GCM216R72A223KA37B | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM216R72A223KAC4J vs GCM216R72A223KA37B |
CL21B223KC6WPNO | Ceramic Capacitor, Ceramic | Samsung Electro-Mechanics | GRM216R72A223KAC4J vs CL21B223KC6WPNO |
GCJ216R72A223KA01D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM216R72A223KAC4J vs GCJ216R72A223KA01D |