-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 2400pF, 100V, ±5%, C0G/NP0, 0805 (2012 mm), 0.024"T, -55º ~ +125ºC, 7" Reel/Paper Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-14872-1-ND
|
DigiKey | CAP CER 2400PF 100V C0G/NP0 0805 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20035 In Stock |
|
$0.0166 / $0.1200 | Buy Now |
DISTI #
GRM2165C2A242JA01D
|
Avnet Americas | Cap Ceramic 0.0024uF 100V C0G 5% SMD 0805 125°C Paper T/R - Tape and Reel (Alt: GRM2165C2A242JA01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0205 / $0.0226 | Buy Now |
DISTI #
81-GRM2165C2A242JA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2400 pF 100 VDC 5% 0805 C0G (NP0) RoHS: Compliant | 9216 |
|
$0.0160 / $0.1600 | Buy Now |
DISTI #
V72:2272_07255271
|
Arrow Electronics | Cap Ceramic 0.0024uF 100V C0G 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2234 Container: Cut Strips | Americas - 2846 |
|
$0.0226 / $0.1221 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0167 | Buy Now |
DISTI #
63375146
|
Verical | Cap Ceramic 0.0024uF 100V C0G 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 261 Package Multiple: 1 Date Code: 2234 | Americas - 2846 |
|
$0.0226 / $0.0342 | Buy Now |
DISTI #
GRM2165C2A242JA01D
|
Avnet Americas | Cap Ceramic 0.0024uF 100V C0G 5% SMD 0805 125°C Paper T/R - Tape and Reel (Alt: GRM2165C2A242JA01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0205 / $0.0226 | Buy Now |
DISTI #
GRM2165C2A242JA01D
|
TME | Capacitor: ceramic, MLCC, 2.4nF, 100V, C0G (NP0), ±5%, SMD, 0805 Min Qty: 4000 | 0 |
|
$0.0154 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM2165C2A242JA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM2165C2A242JA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 2400pF, 100V, ±5%, C0G/NP0, 0805 (2012 mm), 0.024"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.0024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for GRM2165C2A242JA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM2165C2A242JA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM2165C2A242JA01C | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0024uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM2165C2A242JA01D vs GRM2165C2A242JA01C |