Part Details for GRM2165C1H751JA01D by Murata Manufacturing Co Ltd
Results Overview of GRM2165C1H751JA01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM2165C1H751JA01D Information
GRM2165C1H751JA01D by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM2165C1H751JA01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-1620-1-ND
|
DigiKey | CAP CER 750PF 50V C0G/NP0 0805 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13610 In Stock |
|
$0.0249 / $0.1700 | Buy Now |
DISTI #
GRM2165C1H751JA01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 750 pF, 50 V, ? 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0236 / $0.0252 | Buy Now |
DISTI #
81-GRM2165C1H751JA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 750 pF 50 VDC 5% 0805 C0G (NP0) RoHS: Compliant | 13748 |
|
$0.0260 / $0.2000 | Buy Now |
DISTI #
V72:2272_07255213
|
Arrow Electronics | Cap Ceramic 750pF 50V C0G 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2131 Container: Cut Strips | Americas - 1278 |
|
$0.0246 | Buy Now |
|
Future Electronics | 0805 750 pF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$0.0236 / $0.0254 | Buy Now |
DISTI #
58780674
|
Verical | Cap Ceramic 750pF 50V C0G 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 240 Package Multiple: 1 Date Code: 2131 | Americas - 1278 |
|
$0.0246 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 5699 |
|
$0.1901 / $0.7313 | Buy Now |
|
Quest Components | CAP,CERAMIC CHIP,750PF,50VDC,5%,C0G,SMD,0805-CASE | 3200 |
|
$0.0525 / $0.1750 | Buy Now |
|
Quest Components | CAP,CERAMIC CHIP,750PF,50VDC,5%,C0G,SMD,0805-CASE | 1534 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | CAP,CERAMIC CHIP,750PF,50VDC,5%,C0G,SMD,0805-CASE | 56 |
|
$0.4875 / $0.9750 | Buy Now |
Part Details for GRM2165C1H751JA01D
GRM2165C1H751JA01D CAD Models
GRM2165C1H751JA01D Part Data Attributes
|
GRM2165C1H751JA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM2165C1H751JA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 750pF, 50V, ±5%, C0G/NP0, 0805 (2012 mm), 0.024"T, -55º ~ +125ºC, 7" Reel/Paper Tape
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.00075 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for GRM2165C1H751JA01D
This table gives cross-reference parts and alternative options found for GRM2165C1H751JA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM2165C1H751JA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GCM2165C1H751JA16B | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00075uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | GRM2165C1H751JA01D vs GCM2165C1H751JA16B |
GCM2165C1H751JA16L | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00075uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | GRM2165C1H751JA01D vs GCM2165C1H751JA16L |
GRM2165C1H751JA01J | Murata Manufacturing Co Ltd | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 750pF, 50V, ±5%, C0G/NP0, 0805 (2012 mm), 0.024"T, -55º ~ +125ºC, 13" Reel/Paper Tape | GRM2165C1H751JA01D vs GRM2165C1H751JA01J |
GCM2165C1H751JA16C | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00075uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | GRM2165C1H751JA01D vs GCM2165C1H751JA16C |