Part Details for GRM2165C1H221JA01D by Murata Manufacturing Co Ltd
Overview of GRM2165C1H221JA01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM2165C1H221JA01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-1616-1-ND
|
DigiKey | CAP CER 220PF 50V C0G/NP0 0805 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
32138 In Stock |
|
$0.0204 / $0.1700 | Buy Now |
DISTI #
GRM2165C1H221JA01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 220 pF, 50 V, ? 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: GRM2165C1H221JA01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 28000 |
|
$0.0203 | Buy Now |
DISTI #
GRM2165C1H221JA01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 220 pF, 50 V, ? 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: GRM2165C1H221JA01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0203 | Buy Now |
DISTI #
81-GRM40C221J50D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 220 pF 50 VDC 5% 0805 C0G (NP0) RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
E02:0323_01897158
|
Arrow Electronics | Cap Ceramic 220pF 50V C0G 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Date Code: 2439 | Europe - 68000 |
|
$0.0182 / $0.0284 | Buy Now |
DISTI #
V72:2272_07255126
|
Arrow Electronics | Cap Ceramic 220pF 50V C0G 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2133 Container: Cut Strips | Americas - 12535 |
|
$0.0110 / $0.0782 | Buy Now |
|
Future Electronics | 0805 220 pF 50V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 120000Reel |
|
$0.0200 / $0.0216 | Buy Now |
DISTI #
84995757
|
Verical | Cap Ceramic 220pF 50V C0G 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2439 | Americas - 68000 |
|
$0.0184 / $0.0287 | Buy Now |
DISTI #
59373614
|
Verical | Cap Ceramic 220pF 50V C0G 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 348 Package Multiple: 1 Date Code: 2133 | Americas - 12535 |
|
$0.0110 / $0.0187 | Buy Now |
DISTI #
79001391
|
Verical | Cap Ceramic 220pF 50V C0G 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 3379 Package Multiple: 1 | Americas - 4000 |
|
$0.0212 / $0.0242 | Buy Now |
Part Details for GRM2165C1H221JA01D
GRM2165C1H221JA01D CAD Models
GRM2165C1H221JA01D Part Data Attributes
|
GRM2165C1H221JA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM2165C1H221JA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 220pF, 50V, ±5%, C0G/NP0, 0805 (2012 mm), 0.024"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for GRM2165C1H221JA01D
This table gives cross-reference parts and alternative options found for GRM2165C1H221JA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM2165C1H221JA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC0805JRNP09BN221 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00022uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | GRM2165C1H221JA01D vs CC0805JRNP09BN221 |
MG21N221J500CG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | GRM2165C1H221JA01D vs MG21N221J500CG |
CS2012C0G221J500NRA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 0805, | Samwha Electronics | GRM2165C1H221JA01D vs CS2012C0G221J500NRA |
GCM2165C1H221JA16J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM2165C1H221JA01D vs GCM2165C1H221JA16J |
CL21C221JB61PNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | GRM2165C1H221JA01D vs CL21C221JB61PNC |
0805CG221J9B200 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0805, CHIP | YAGEO Corporation | GRM2165C1H221JA01D vs 0805CG221J9B200 |
GRM2165C1H221JZ01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM2165C1H221JA01D vs GRM2165C1H221JZ01D |
223886115221 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0805, CHIP | YAGEO Corporation | GRM2165C1H221JA01D vs 223886115221 |
MT21N221J500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0805, CHIP | Walsin Technology Corporation | GRM2165C1H221JA01D vs MT21N221J500CT |
ECUV1H221JCG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0805, CHIP | Panasonic Electronic Components | GRM2165C1H221JA01D vs ECUV1H221JCG |