-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH5116
|
Newark | Cap, 2.2Uf, 10V, Mlcc, 0603 Rohs Compliant: Yes |Murata GRM188R71A225ME15D Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0450 / $0.1900 | Buy Now |
DISTI #
490-11996-1-ND
|
DigiKey | CAP CER 2.2UF 10V X7R 0603 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11870 In Stock |
|
$0.0248 / $0.2200 | Buy Now |
DISTI #
GRM188R71A225ME15D
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 10 V, ± 20%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: GRM188R71A225ME15D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0239 / $0.0263 | Buy Now |
DISTI #
81-GRM188R71A225ME5D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2 uF 10 VDC 20% 0603 X7R RoHS: Compliant | 8101 |
|
$0.0240 / $0.2000 | Buy Now |
DISTI #
E02:0323_01880989
|
Arrow Electronics | Cap Ceramic 2.2uF 10V X7R 20% Pad SMD 0603 125°C Automotive T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Date Code: 2332 | Europe - 12000 |
|
$0.0217 / $0.0359 | Buy Now |
DISTI #
V72:2272_07250723
|
Arrow Electronics | Cap Ceramic 2.2uF 10V X7R 20% Pad SMD 0603 125°C Automotive T/R RoHS: Compliant Min Qty: 3733 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2019 Container: Cut Strips | Americas - 3733 |
|
$0.0199 | Buy Now |
|
Future Electronics | 0603 10 V 2.2 uF ±20% Tolerance X7R Monolithic Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 8000Reel |
|
$0.0210 / $0.0238 | Buy Now |
|
Future Electronics | 0603 10 V 2.2 uF ±20% Tolerance X7R Monolithic Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0210 / $0.0238 | Buy Now |
DISTI #
69827386
|
Verical | Cap Ceramic 2.2uF 10V X7R 20% Pad SMD 0603 125°C Automotive T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2332 | Americas - 12000 |
|
$0.0216 / $0.0358 | Buy Now |
DISTI #
33363685
|
Verical | Cap Ceramic 2.2uF 10V X7R 20% Pad SMD 0603 125°C Automotive T/R RoHS: Compliant Min Qty: 1553 Package Multiple: 1 | Americas - 6672 |
|
$0.0163 / $0.0164 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM188R71A225ME15D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM188R71A225ME15D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |