Part Details for GRM188R6YA475KE15D by Murata Manufacturing Co Ltd
Results Overview of GRM188R6YA475KE15D by Murata Manufacturing Co Ltd
- Distributor Offerings: (34 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM188R6YA475KE15D Information
GRM188R6YA475KE15D by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM188R6YA475KE15D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X2784
|
Newark | Multilayer Ceramic Capacitor, Grm Series, 4.7 - F, - 10%, X5R, 35 V, 0603 [1608 Metric] Rohs Complia... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 41457 |
|
$0.0960 / $0.1400 | Buy Now |
DISTI #
03AC2647
|
Newark | Cap, 4.7Μf, 35V, 10%, X5R, 0603, Reel, Capacitance:4.7Μf, Voltage Rating:35V, Ceramic Capacitor C... more RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0520 / $0.0590 | Buy Now |
DISTI #
490-7205-1-ND
|
DigiKey | CAP CER 4.7UF 35V X5R 0603 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
16109 In Stock |
|
$0.0429 / $0.2700 | Buy Now |
DISTI #
GRM188R6YA475KE15D
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 35 V, ? 10%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: GRM... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel |
28000 |
|
$0.0569 | Buy Now |
DISTI #
68X2784
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 35 V, ? 10%, X5R, 0603 [1608 Metric] - Product that comes on t... more RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Ammo Pack | 0 |
|
$0.0960 / $0.1400 | Buy Now |
DISTI #
81-GRM188R6YA475KE5D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7 uF 35 VDC 10% 0603 X5R RoHS: Compliant | 139259 |
|
$0.0440 / $0.2400 | Buy Now |
DISTI #
E02:0323_07281284
|
Arrow Electronics | Cap Ceramic 4.7uF 35V X5R 10% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Date Code: 2446 | Europe - 908000 |
|
$0.0376 / $0.0566 | Buy Now |
DISTI #
V72:2272_07250682
|
Arrow Electronics | Cap Ceramic 4.7uF 35V X5R 10% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 1506 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2315 Container: Cut Strips | Americas - 35903 |
|
$0.0560 / $0.0664 | Buy Now |
DISTI #
V36:1790_07250682
|
Arrow Electronics | Cap Ceramic 4.7uF 35V X5R 10% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Date Code: 2144 | Americas - 17843 |
|
$0.0419 / $0.0554 | Buy Now |
|
Future Electronics | 0603 4.7 uF 35 V ±10% Tolerance X5R Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel |
204000 Reel |
|
$0.0444 / $0.0470 | Buy Now |
Part Details for GRM188R6YA475KE15D
GRM188R6YA475KE15D CAD Models
GRM188R6YA475KE15D Part Data Attributes
|
GRM188R6YA475KE15D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM188R6YA475KE15D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for GRM188R6YA475KE15D
This table gives cross-reference parts and alternative options found for GRM188R6YA475KE15D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM188R6YA475KE15D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GXT188R6YA475KE13D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP | GRM188R6YA475KE15D vs GXT188R6YA475KE13D |
C1608X5R1V475K080AC | TDK Corporation | $0.0998 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | GRM188R6YA475KE15D vs C1608X5R1V475K080AC |
GRT188R6YA475KE13D | Murata Manufacturing Co Ltd | $0.1283 | Ceramic Capacitor, Ceramic | GRM188R6YA475KE15D vs GRT188R6YA475KE13D |
GXT188R6YA475KE13J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP | GRM188R6YA475KE15D vs GXT188R6YA475KE13J |
GRT188R6YA475KE13J | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 35 V, X5R, 4.7 uF, SURFACE MOUNT, 0603, CHIP | GRM188R6YA475KE15D vs GRT188R6YA475KE13J |
MLASG168BB5475KTNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP | GRM188R6YA475KE15D vs MLASG168BB5475KTNA01 |