-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-12739-1-ND
|
DigiKey | CAP CER 0.22UF 50V X5R 0603 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
52038 In Stock |
|
$0.0315 / $0.2600 | Buy Now |
DISTI #
GRM188R61H224KAC4D
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 50 V, ± 10%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: GRM188R61H224KAC4D) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0409 | Buy Now |
DISTI #
81-GRM188R61H224KACD
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.22 uF 50 VDC 10% 0603 X5R RoHS: Compliant | 9420 |
|
$0.0310 / $0.2500 | Buy Now |
DISTI #
V72:2272_07250663
|
Arrow Electronics | Cap Ceramic 0.22uF 50V X5R 10% Pad SMD 0603 85°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2117 Container: Cut Strips | Americas - 23750 |
|
$0.0462 / $0.2350 | Buy Now |
DISTI #
V36:1790_07250663
|
Arrow Electronics | Cap Ceramic 0.22uF 50V X5R 10% Pad SMD 0603 85°C T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Date Code: 2330 | Americas - 12000 |
|
$0.0287 / $0.0457 | Buy Now |
|
Future Electronics | Cap Ceramic 0.22uF 50V X5R 10% Pad SMD 0603 85C T/R RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0363 / $0.0407 | Buy Now |
DISTI #
55833436
|
Verical | Cap Ceramic 0.22uF 50V X5R 10% Pad SMD 0603 85°C T/R Min Qty: 191 Package Multiple: 1 Date Code: 2117 | Americas - 23750 |
|
$0.0462 / $0.0772 | Buy Now |
DISTI #
71295280
|
Verical | Cap Ceramic 0.22uF 50V X5R 10% Pad SMD 0603 85°C T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2330 | Americas - 12000 |
|
$0.0287 / $0.0457 | Buy Now |
|
Bristol Electronics | 3222 |
|
RFQ | ||
|
Quest Components | 70353 |
|
$0.0420 / $0.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM188R61H224KAC4D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM188R61H224KAC4D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for GRM188R61H224KAC4D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM188R61H224KAC4D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMASU168SB5224KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | GRM188R61H224KAC4D vs MMASU168SB5224KTNA01 |
MBASU168SB5224KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | GRM188R61H224KAC4D vs MBASU168SB5224KTNA01 |
MLAYU168BLD224KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | GRM188R61H224KAC4D vs MLAYU168BLD224KTNA01 |
MMASU168SB5224KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | GRM188R61H224KAC4D vs MMASU168SB5224KTNA18 |
MBASU168SB5224KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | GRM188R61H224KAC4D vs MBASU168SB5224KTNA18 |
MCASU168SB5224KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | GRM188R61H224KAC4D vs MCASU168SB5224KTNA01 |