Capacitors
GRM188R61E106MA73J
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP

Overview of GRM188R61E106MA73J by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research

Price & Stock for GRM188R61E106MA73J by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-12737-1-ND
DigiKey CAP CER 10UF 25V X5R 0603 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 88808
In Stock
  • 1 $0.2800
  • 10 $0.1650
  • 50 $0.1174
  • 100 $0.1028
  • 500 $0.0780
  • 1,000 $0.0702
  • 2,500 $0.0620
  • 5,000 $0.0570
  • 10,000 $0.0529
  • 20,000 $0.0495
  • 30,000 $0.0478
  • 50,000 $0.0459
  • 70,000 $0.0447
  • 100,000 $0.0437
$0.0437 / $0.2800 Buy Now
DISTI # GRM188R61E106MA73J
Avnet Americas Multilayer Ceramic Capacitor, 10 uF, 25 V, ± 20%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: GRM188R61E106MA73J) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel 100000
  • 10,000 $0.0552
  • 20,000 $0.0539
  • 40,000 $0.0526
  • 60,000 $0.0513
  • 80,000 $0.0501
  • 100,000 $0.0488
  • 1,000,000 $0.0482
$0.0482 / $0.0552 Buy Now
DISTI # 81-GRM188R61E106MA3J
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 25 VDC 20% 0603 X5R RoHS: Compliant 105610
  • 1 $0.2900
  • 10 $0.1190
  • 100 $0.0750
  • 1,000 $0.0680
  • 2,500 $0.0580
  • 10,000 $0.0500
  • 20,000 $0.0480
  • 50,000 $0.0450
  • 100,000 $0.0420
$0.0420 / $0.2900 Buy Now
DISTI # V72:2272_07250633
Arrow Electronics Cap Ceramic 10uF 25V X5R 20% Pad SMD 0603 85°C Automotive T/R RoHS: Compliant Min Qty: 959 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2343 Container: Cut Strips Americas - 49
  • 49 $0.0619
$0.0619 Buy Now
Future Electronics 0603 10 uF 25 V ±20% Tolerance X5R Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks Container: Reel 600000
Reel
  • 10,000 $0.0450
  • 20,000 $0.0443
  • 30,000 $0.0439
  • 40,000 $0.0436
  • 50,000 $0.0427
$0.0427 / $0.0450 Buy Now
Future Electronics 0603 10 uF 25 V ±20% Tolerance X5R Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Cut Tape/Mini-Reel 10000
Cut Tape/Mini-Reel
  • 1 $0.2550
  • 20 $0.1950
  • 150 $0.1560
  • 1,000 $0.1190
  • 5,000 $0.0881
$0.0881 / $0.2550 Buy Now
Future Electronics 0603 10 uF 25 V ±20% Tolerance X5R Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks Container: Reel 0
Reel
  • 10,000 $0.0450
  • 20,000 $0.0443
  • 30,000 $0.0439
  • 40,000 $0.0436
  • 50,000 $0.0427
$0.0427 / $0.0450 Buy Now
DISTI # 84443776
Verical Cap Ceramic 10uF 25V X5R 20% Pad SMD 0603 85°C Automotive T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2426 Americas - 150000
  • 10,000 $0.0672
$0.0672 Buy Now
DISTI # 83595503
Verical Cap Ceramic 10uF 25V X5R 20% Pad SMD 0603 85°C Automotive T/R RoHS: Compliant Min Qty: 502 Package Multiple: 1 Date Code: 2421 Americas - 7485
  • 502 $0.0624
  • 1,000 $0.0610
  • 2,000 $0.0596
$0.0596 / $0.0624 Buy Now
Bristol Electronics   8561
RFQ
Quest Components CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 25V, 20% +TOL, 20% -TOL, X5R, 15% TC, 10UF, SURFACE MOUNT, 0603 95101
  • 1 $0.2800
  • 14,287 $0.0490
  • 32,654 $0.0420
$0.0420 / $0.2800 Buy Now
Quest Components CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 25V, 20% +TOL, 20% -TOL, X5R, 15% TC, 10UF, SURFACE MOUNT, 0603 76
  • 1 $0.1820
  • 28 $0.0910
$0.0910 / $0.1820 Buy Now
DISTI # GRM188R61E106MA73J
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 25 VDC 20% 0603 X5R RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel Americas - 0
  • 10,000 $0.0480
  • 20,000 $0.0470
  • 30,000 $0.0460
  • 40,000 $0.0450
  • 50,000 $0.0440
  • 100,000 $0.0420
$0.0420 / $0.0480 Buy Now
DISTI # GRM188R61E106MA73J
Avnet Abacus Multilayer Ceramic Capacitor, 10 uF, 25 V, � 20%, X5R, 0603 [1608 Metric] (Alt: GRM188R61E106MA73J) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Abacus - 40000
Buy Now
DISTI # GRM188R61E106MA73J
Avnet Asia Multilayer Ceramic Capacitor, 10 uF, 25 V, ? 20%, X5R, 0603 [1608 Metric] (Alt: GRM188R61E106MA73J) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days 0
  • 4,000 $0.0278
  • 8,000 $0.0232
  • 12,000 $0.0229
  • 20,000 $0.0226
  • 40,000 $0.0220
  • 100,000 $0.0214
  • 200,000 $0.0209
$0.0209 / $0.0278 Buy Now
DISTI # C1S521301733070
Chip1Stop Cap Ceramic 10uF 50V X7R 10% Pad SMD 1210 125C T/R Container: Cut Tape 7485
  • 25 $0.1090
  • 50 $0.0569
  • 100 $0.0537
  • 200 $0.0500
  • 500 $0.0499
  • 1,000 $0.0488
  • 2,000 $0.0477
$0.0477 / $0.1090 Buy Now
New Advantage Corporation Ceramic Capacitor, Multilayer, Ceramic, 25V,20%+Tol, 20% -Tol, X5R, 15% TC, 10uF, SurfaceMount,0603 RoHS: Compliant Min Qty: 1 Package Multiple: 10000 480000
  • 10,000 $0.0586
  • 480,000 $0.0547
$0.0547 / $0.0586 Buy Now

CAD Models for GRM188R61E106MA73J by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GRM188R61E106MA73J by Murata Manufacturing Co Ltd

GRM188R61E106MA73J
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
10 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
JESD-609 Code
e3
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
YES
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 13 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
X5R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. GRM188R61E106MA73J
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP
    VS

Alternate Parts for GRM188R61E106MA73J

This table gives cross-reference parts and alternative options found for GRM188R61E106MA73J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM188R61E106MA73J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CL10A106MA8ARNP Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0603, Samsung Electro-Mechanics GRM188R61E106MA73J vs CL10A106MA8ARNP
CL10A106MA8GRNB Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0603, Samsung Electro-Mechanics GRM188R61E106MA73J vs CL10A106MA8GRNB
223891653776 Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0603, YAGEO Corporation GRM188R61E106MA73J vs 223891653776
GRM188R61E106MA73B Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRM188R61E106MA73J vs GRM188R61E106MA73B
06032B106M8BP0D Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0603, YAGEO Corporation GRM188R61E106MA73J vs 06032B106M8BP0D
MSAST168BB5106MTNA01 Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP TAIYO YUDEN GRM188R61E106MA73J vs MSAST168BB5106MTNA01
SCM10D106MANI Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0603, Surge Components Inc GRM188R61E106MA73J vs SCM10D106MANI
GXT188R61E106ME13J Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP Murata Manufacturing Co Ltd GRM188R61E106MA73J vs GXT188R61E106ME13J
CL10A106MA8NRNC Capacitor, Ceramic, Chip, General Purpose, 10uF, 25V, ±20%, X5R, 0603 (1608 mm), 0.031"T, -55º ~ +85ºC, 7" Reel Samsung Electro-Mechanics GRM188R61E106MA73J vs CL10A106MA8NRNC
CL10A106MA8GRNO Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0603, Samsung Electro-Mechanics GRM188R61E106MA73J vs CL10A106MA8GRNO

Related Parts for GRM188R61E106MA73J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRM188R61E106MA73J by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRM188R61E106MA73J by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GRM188R61E106MA73J would you like to use for your alert(s)?
  • Please alert me when GRM188R61E106MA73J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRM188R61E106MA73J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRM188R61E106MA73J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRM188R61E106MA73J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRM188R61E106MA73J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRM188R61E106MA73J by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: