Part Details for GRM188R61A334KA61D by Murata Manufacturing Co Ltd
Overview of GRM188R61A334KA61D by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for GRM188R61A334KA61D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-1538-1-ND
|
DigiKey | CAP CER 0.33UF 10V X5R 0603 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
87126 In Stock |
|
$0.0225 / $0.2000 | Buy Now |
DISTI #
GRM188R61A334KA61D
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.33 uF, 10 V, ± 10%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: GRM188R61A334KA61D) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0320 | Buy Now |
DISTI #
81-GRM188R61A334KA61
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.33 uF 10 VDC 10% 0603 X5R RoHS: Compliant | 15383 |
|
$0.0220 / $0.1800 | Buy Now |
DISTI #
V72:2272_07250543
|
Arrow Electronics | Cap Ceramic 0.33uF 10V X5R 10% Pad SMD 0603 85°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2103 Container: Cut Strips | Americas - 19296 |
|
$0.0231 / $0.1754 | Buy Now |
DISTI #
V36:1790_07250543
|
Arrow Electronics | Cap Ceramic 0.33uF 10V X5R 10% Pad SMD 0603 85°C T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Date Code: 2234 | Americas - 16000 |
|
$0.0145 / $0.0224 | Buy Now |
DISTI #
54085980
|
Verical | Cap Ceramic 0.33uF 10V X5R 10% Pad SMD 0603 85°C T/R Min Qty: 256 Package Multiple: 1 Date Code: 2103 | Americas - 19296 |
|
$0.0231 / $0.0426 | Buy Now |
DISTI #
67179042
|
Verical | Cap Ceramic 0.33uF 10V X5R 10% Pad SMD 0603 85°C T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2234 | Americas - 16000 |
|
$0.0145 / $0.0224 | Buy Now |
|
Bristol Electronics | Min Qty: 89 | 3500 |
|
$0.0094 / $0.0563 | Buy Now |
|
Bristol Electronics | 3929 |
|
RFQ | ||
|
Quest Components | CAPACITOR,CERAMIC,MULTILAYER,10V,X5R,0.33uF,SURFACE MOUNT,0603 | 10536 |
|
$0.0215 / $0.0660 | Buy Now |
Part Details for GRM188R61A334KA61D
GRM188R61A334KA61D CAD Models
GRM188R61A334KA61D Part Data Attributes
|
GRM188R61A334KA61D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM188R61A334KA61D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.33uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |