-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 10V, X5R, -/+15ppm/Cel TC, 10uF, 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ1631
|
Newark | Cap, 10Uf, 10V, Mlcc, 0603 Rohs Compliant: Yes |Murata GRM188R61A106KAALD Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3600 | Buy Now |
DISTI #
490-12733-1-ND
|
DigiKey | CAP CER 10UF 10V X5R 0603 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8562 In Stock |
|
$0.0613 / $0.3400 | Buy Now |
DISTI #
GRM188R61A106KAALD
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 10 V, ± 10%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: GRM188R61A106KAALD) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
81-GRM188R61A106KALD
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 10V 10% 0603 RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
72487093
|
Verical | Cap Ceramic 10uF 10V X5R 10% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 2215 | Americas - 56951 |
|
$0.0350 / $0.0521 | Buy Now |
|
Bristol Electronics | 21013 |
|
RFQ | ||
|
Quest Components | CERAMIC CAPACITOR, CERAMIC, 10V, X5R, -/+15PPM/CEL TC, 10UF, 0603 | 11640 |
|
$0.0537 / $0.1652 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, CERAMIC, 10V, X5R, -/+15PPM/CEL TC, 10UF, 0603 | 22416 |
|
$0.1380 / $0.9200 | Buy Now |
|
Chip1Cloud | 15000 |
|
RFQ | ||
DISTI #
C1S521301863113
|
Chip1Stop | Multilayer Ceramic Capacitors MLCC - SMD/SMT pbFree: Yes Container: Cut Tape | 56951 |
|
$0.0280 / $0.0935 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM188R61A106KAALD
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM188R61A106KAALD
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic, 10V, X5R, -/+15ppm/Cel TC, 10uF, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for GRM188R61A106KAALD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM188R61A106KAALD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603B106K100ST-A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP | Capax Technologies Inc | GRM188R61A106KAALD vs 0603B106K100ST-A |
0603B106K100SW-B | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP | Capax Technologies Inc | GRM188R61A106KAALD vs 0603B106K100SW-B |
MSASL168BB5106KTNB33 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | GRM188R61A106KAALD vs MSASL168BB5106KTNB33 |
0603B106K100ST-C | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP | Capax Technologies Inc | GRM188R61A106KAALD vs 0603B106K100ST-C |
0603B106K100SW | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP | Capax Technologies Inc | GRM188R61A106KAALD vs 0603B106K100SW |
0603B106K100ST-B | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP | Capax Technologies Inc | GRM188R61A106KAALD vs 0603B106K100ST-B |
0603X106K100NT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | GRM188R61A106KAALD vs 0603X106K100NT |
0603B106K100SNW | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Capax Technologies Inc | GRM188R61A106KAALD vs 0603B106K100SNW |
0603B106K100SW-C | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP | Capax Technologies Inc | GRM188R61A106KAALD vs 0603B106K100SW-C |
0603B106K100SNW-A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Capax Technologies Inc | GRM188R61A106KAALD vs 0603B106K100SNW-A |