Part Details for GRM188R60J226MEA0J by Murata Manufacturing Co Ltd
Overview of GRM188R60J226MEA0J by Murata Manufacturing Co Ltd
- Distributor Offerings: (30 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM188R60J226MEA0J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ7192
|
Newark | Cap, 22Uf, 6.3V, Mlcc, 0603 Rohs Compliant: Yes |Murata GRM188R60J226MEA0J RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 20000 |
|
$0.0740 / $0.1440 | Buy Now |
DISTI #
64AJ4367
|
Newark | Cap, 22Uf, 6.3V, Mlcc, 0603 Rohs Compliant: Yes |Murata GRM188R60J226MEA0J RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0310 / $0.0350 | Buy Now |
DISTI #
490-7612-2-ND
|
DigiKey | CAP CER 22UF 6.3V X5R 0603 Min Qty: 10000 Lead time: 19 Weeks Container: Tape & Reel (TR) |
330000 In Stock |
|
$0.0253 / $0.0333 | Buy Now |
DISTI #
GRM188R60J226MEA0J
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 uF, 6.3 V, ? 20%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: GRM188R60J226MEA0J) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 400000 |
|
$0.0243 | Buy Now |
DISTI #
81-GRM188R60J226ME0J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 22 uF 6.3 VDC 20% 0603 X5R RoHS: Compliant | 571006 |
|
$0.0250 / $0.2100 | Buy Now |
DISTI #
E02:0323_07415826
|
Arrow Electronics | Cap Ceramic 22uF 6.3V X5R 20% Pad SMD 0603 85°C Automotive T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Date Code: 2438 | Europe - 80000 |
|
$0.0214 / $0.0255 | Buy Now |
DISTI #
V36:1790_07250469
|
Arrow Electronics | Cap Ceramic 22uF 6.3V X5R 20% Pad SMD 0603 85°C Automotive T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Date Code: 2421 | Americas - 80000 |
|
$0.0228 / $0.0246 | Buy Now |
DISTI #
V72:2272_07250469
|
Arrow Electronics | Cap Ceramic 22uF 6.3V X5R 20% Pad SMD 0603 85°C Automotive T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2211 Container: Cut Strips | Americas - 17855 |
|
$0.0248 / $0.0317 | Buy Now |
|
Future Electronics | 0603 6.3 V 22 uF ±20% Tolerance X5R SMT Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 670000Reel |
|
$0.0242 / $0.0255 | Buy Now |
|
Future Electronics | 0603 6.3 V 22 uF ±20% Tolerance X5R SMT Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Cut Tape/Mini-Reel | 3787Cut Tape/Mini-Reel |
|
$0.0507 / $0.1790 | Buy Now |
Part Details for GRM188R60J226MEA0J
GRM188R60J226MEA0J CAD Models
GRM188R60J226MEA0J Part Data Attributes
|
GRM188R60J226MEA0J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM188R60J226MEA0J
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for GRM188R60J226MEA0J
This table gives cross-reference parts and alternative options found for GRM188R60J226MEA0J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM188R60J226MEA0J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
06032B226M5B30D | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 0603, | YAGEO Corporation | GRM188R60J226MEA0J vs 06032B226M5B30D |
CS1608X5R226M6R3NRB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 0603, | Samwha Electronics | GRM188R60J226MEA0J vs CS1608X5R226M6R3NRB |
GRM188R60J226MEA0B | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | GRM188R60J226MEA0J vs GRM188R60J226MEA0B |
MLASJ168BB5226MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | GRM188R60J226MEA0J vs MLASJ168BB5226MTNA01 |
0603X226M6R3CG | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | GRM188R60J226MEA0J vs 0603X226M6R3CG |
CL10A226MQ8SRNP | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 0603, | Samsung Electro-Mechanics | GRM188R60J226MEA0J vs CL10A226MQ8SRNP |
CL10A226MQ8SRNC | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 0603, | Samsung Electro-Mechanics | GRM188R60J226MEA0J vs CL10A226MQ8SRNC |
JMK107BBJ226MA-T | Capacitor, Ceramic, Chip, General Purpose, 22uF, 6.3V, ±20%, X5R, 0603 (1608 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch | TAIYO YUDEN | GRM188R60J226MEA0J vs JMK107BBJ226MA-T |
CL10A226MQ8GRNB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 0603, | Samsung Electro-Mechanics | GRM188R60J226MEA0J vs CL10A226MQ8GRNB |
CL10A226MQ8ARNO | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 0603, | Samsung Electro-Mechanics | GRM188R60J226MEA0J vs CL10A226MQ8ARNO |