Part Details for GRM188R60J106ME84D by Murata Manufacturing Co Ltd
Results Overview of GRM188R60J106ME84D by Murata Manufacturing Co Ltd
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM188R60J106ME84D Information
GRM188R60J106ME84D by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM188R60J106ME84D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-7316-1-ND
|
DigiKey | CAP CER 10UF 6.3V X5R 0603 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
50007 In Stock |
|
$0.0722 / $0.3800 | Buy Now |
DISTI #
GRM188R60J106ME84D
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 6.3 V, ? 20%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: GRM... more RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0634 | Buy Now |
DISTI #
81-GRM188R60J106ME4D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 6.3 VDC 20% 0603 X5R RoHS: Compliant | 789171 |
|
$0.0690 / $0.3300 | Buy Now |
DISTI #
E02:0323_06453631
|
Arrow Electronics | Cap Ceramic 10uF 6.3V X5R 20% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Date Code: 2508 | Europe - 16000 |
|
$0.0357 | Buy Now |
DISTI #
V72:2272_07250460
|
Arrow Electronics | Cap Ceramic 10uF 6.3V X5R 20% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2107 Container: Cut Strips | Americas - 6245 |
|
$0.0636 / $0.2436 | Buy Now |
|
Future Electronics | 0603 6.3 V 10 uF ±20% Tolerance X5R Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Cut Tape/Mini-Reel |
1737 Cut Tape/Mini-Reel |
|
$0.1420 / $0.3350 | Buy Now |
|
Future Electronics | 0603 6.3 V 10 uF ±20% Tolerance X5R Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$0.0666 / $0.0705 | Buy Now |
DISTI #
50875649
|
Verical | Cap Ceramic 10uF 6.3V X5R 20% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 16000 |
|
$0.0452 | Buy Now |
DISTI #
58807565
|
Verical | Cap Ceramic 10uF 6.3V X5R 20% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 99 Package Multiple: 1 Date Code: 2107 | Americas - 6245 |
|
$0.0636 / $0.1176 | Buy Now |
|
Bristol Electronics | 16000 |
|
RFQ |
Part Details for GRM188R60J106ME84D
GRM188R60J106ME84D CAD Models
GRM188R60J106ME84D Part Data Attributes
|
GRM188R60J106ME84D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM188R60J106ME84D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for GRM188R60J106ME84D
This table gives cross-reference parts and alternative options found for GRM188R60J106ME84D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM188R60J106ME84D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0603X106M063N | Hitano Enterprise Corp | Check for Price | Ceramic Capacitor, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0603, | GRM188R60J106ME84D vs 0603X106M063N |
CM105X5R106M06KL | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | GRM188R60J106ME84D vs CM105X5R106M06KL |
C0603C106M9PAL7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0603, | GRM188R60J106ME84D vs C0603C106M9PAL7411 |
CL10A106MQ8GNNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0603, | GRM188R60J106ME84D vs CL10A106MQ8GNNP |
CM105X5R106M06AT | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | GRM188R60J106ME84D vs CM105X5R106M06AT |
C1608X5R106MCNS | Darfon Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0603, | GRM188R60J106ME84D vs C1608X5R106MCNS |
MBASJ168AB5106MTNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP | GRM188R60J106ME84D vs MBASJ168AB5106MTNA01 |
0603X106M6R3CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | GRM188R60J106ME84D vs 0603X106M6R3CG |
C1608X5R0J106M(080AB) | TDK Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X5R, 10 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | GRM188R60J106ME84D vs C1608X5R0J106M(080AB) |
885012106006 | Wurth Elektronik | $0.2154 | Capacitor, Ceramic, Chip, General Purpose, 10uF, 6.3V, ±20%, X5R, 0603 (1608 mm), 0.039"T, -55º ~ +85ºC, 7" Reel | GRM188R60J106ME84D vs 885012106006 |