-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 89 | 320 |
|
$0.0375 / $0.0563 | Buy Now |
|
Bristol Electronics | 18224 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 100nf, 50V, 80±%, Y5V Temp Coef. | 6696 |
|
$0.0126 / $0.0672 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100nf, 50V, 80±%, Y5V Temp Coef. | 256 |
|
$0.0500 / $0.0750 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100nf, 50V, 80±%, Y5V Temp Coef. | 3129 |
|
$0.0105 / $0.1050 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100nf, 50V, 80±%, Y5V Temp Coef. | 6336 |
|
$0.0252 / $0.1260 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100nf, 50V, 80±%, Y5V Temp Coef. | 1400 |
|
$0.2000 / $1.0000 | Buy Now |
DISTI #
SMC-GRM188F51H104ZA01D
|
Sensible Micro Corporation | Capacitor, Cer 0.1Uf 25V 10% X7R, 0603 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 2507 |
|
$0.0100 / $0.0107 | RFQ |
DISTI #
GRM188F51H104ZA01D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, -20, +80%, Y5V, 0603 [1608 Metric] - Tape and Reel (Alt: GRM188F51H104ZA01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | CAP CER 0.1UF 50V Y5V 0603 | 3850 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM188F51H104ZA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM188F51H104ZA01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for GRM188F51H104ZA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM188F51H104ZA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603Y5V500-104ZN6P | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | GRM188F51H104ZA01D vs C0603Y5V500-104ZN6P |
MCH185FN104ZL | CAPACITOR, CERAMIC, MULTILAYER, 50V, Y5V, 0.1uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | GRM188F51H104ZA01D vs MCH185FN104ZL |
MCH185FN104ZC | CAPACITOR, CERAMIC, MULTILAYER, 50V, Y5V, 0.1uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | GRM188F51H104ZA01D vs MCH185FN104ZC |