-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7T, -33/+22% TC, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ1624
|
Newark | Cap, 10Uf, 6.3V, Mlcc, 0603 Rohs Compliant: Yes |Murata GRM188D70J106MA73D Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3370 |
|
$0.0950 / $0.1660 | Buy Now |
DISTI #
92AH5093
|
Newark | Cap, 10Uf, 6.3V, Mlcc, 0603 Rohs Compliant: Yes |Murata GRM188D70J106MA73D Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0450 / $0.0540 | Buy Now |
DISTI #
490-10727-1-ND
|
DigiKey | CAP CER 10UF 6.3V X7T 0603 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
170378 In Stock |
|
$0.0407 / $0.2500 | Buy Now |
DISTI #
GRM188D70J106MA73D
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 6.3 V, ± 20%, X7T, 0603 [1608 Metric] - Tape and Reel (Alt: GRM188D70J106MA73D) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0493 | Buy Now |
DISTI #
81-GRM188D70J106MA3D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 6.3 VDC 20% 0603 X7T RoHS: Compliant | 15530 |
|
$0.0370 / $0.2400 | Buy Now |
DISTI #
V36:1790_07250432
|
Arrow Electronics | Cap Ceramic 10uF 6.3V X7T 20% Pad SMD 0603 125°C T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Date Code: 2344 | Americas - 20000 |
|
$0.0347 / $0.0528 | Buy Now |
DISTI #
E02:0323_07281724
|
Arrow Electronics | Cap Ceramic 10uF 6.3V X7T 20% Pad SMD 0603 125°C T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Date Code: 2330 | Europe - 4000 |
|
$0.0393 / $0.0483 | Buy Now |
DISTI #
V72:2272_07250432
|
Arrow Electronics | Cap Ceramic 10uF 6.3V X7T 20% Pad SMD 0603 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2146 Container: Cut Strips | Americas - 3052 |
|
$0.0533 / $0.1833 | Buy Now |
|
Future Electronics | 0603 10 uF 6.3 V ±20% Tolerance X7T Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 144000Reel |
|
$0.0353 / $0.0394 | Buy Now |
|
Future Electronics | 0603 10 uF 6.3 V ±20% Tolerance X7T Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0385 / $0.0428 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM188D70J106MA73D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM188D70J106MA73D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7T, -33/+22% TC, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7T | |
Temperature Coefficient | 22/-33% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |