-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X6S, 22% TC, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC2642
|
Newark | Cap, 10µf, 16V, 20%, X6S, 0603, Capacitance:10µf, Voltage Rating:16V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X6S, Product Range:Grm Series, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Murata GRM188C81C106MA73D RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 391900 |
|
$0.0470 / $0.0540 | Buy Now |
DISTI #
45Y5222
|
Newark | Multilayer Ceramic Capacitor, Grm Series, 10 F, 20%, X6S, 16 V, 0603 [1608 Metric] Rohs Compliant: Yes |Murata GRM188C81C106MA73D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 509 |
|
$0.0830 / $0.2700 | Buy Now |
DISTI #
490-7198-1-ND
|
DigiKey | CAP CER 10UF 16V X6S 0603 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
316112 In Stock |
|
$0.0379 / $0.2600 | Buy Now |
DISTI #
GRM188C81C106MA73D
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 16 V, ± 20%, X6S, 0603 [1608 Metric] - Tape and Reel (Alt: GRM188C81C106MA73D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 116000 |
|
$0.0395 | Buy Now |
DISTI #
45Y5222
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 16 V, ± 20%, X6S, 0603 [1608 Metric] - Product that comes on tape, but is not reeled (Alt: 45Y5222) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 4 Days Container: Ammo Pack | 509 Partner Stock |
|
$0.0830 / $0.1320 | Buy Now |
DISTI #
81-GRM188C81C106MA3D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 16 VDC 20% 0603 X6S RoHS: Compliant | 442330 |
|
$0.0390 / $0.2600 | Buy Now |
|
Future Electronics | 0603 10 uF 16 V ±20% Tolerance X6S SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Container: Reel | 556000Reel |
|
$0.0388 / $0.0416 | Buy Now |
|
Future Electronics | 0603 10 uF 16 V ±20% Tolerance X6S SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Container: Reel | 20000Reel |
|
$0.0510 / $0.0564 | Buy Now |
|
Bristol Electronics | Min Qty: 27 | 8000 |
|
$0.0375 / $0.1875 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM188C81C106MA73D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM188C81C106MA73D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X6S, 22% TC, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 23 Weeks, 4 Days | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for GRM188C81C106MA73D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM188C81C106MA73D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL10X106MO8NRNC | Capacitor, Ceramic, Chip, General Purpose, 10uF, 16V, ±20%, X6S, 0603 (1608 mm), 0.031"T, -55º ~ +105ºC, 7" Reel | Samsung Electro-Mechanics | GRM188C81C106MA73D vs CL10X106MO8NRNC |
GRT188C81C106ME13D | Ceramic Capacitor, Ceramic | Murata Manufacturing Co Ltd | GRM188C81C106MA73D vs GRT188C81C106ME13D |
GRM188C81C106MA73J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X6S, 22% TC, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM188C81C106MA73D vs GRM188C81C106MA73J |
EMK107BC6106MA-T | Capacitor, Ceramic, Chip, General Purpose, 61pF, 16V, ±20%, X6S, 0603 (1608 mm), 0.098"T, -55º ~ +105ºC, 7" Reel/4mm pitch | TAIYO YUDEN | GRM188C81C106MA73D vs EMK107BC6106MA-T |
GRT188C81C106ME13J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X6S, 22% TC, 10uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | GRM188C81C106MA73D vs GRT188C81C106ME13J |