-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH5082
|
Newark | Cap, 2.2Uf, 25V, Mlcc, 0603 Rohs Compliant: Yes |Murata GRM188C71E225KE11D Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 16000 |
|
$0.0380 / $0.0440 | Buy Now |
DISTI #
68X2783
|
Newark | Capacitor, Mlcc, X7S, 2.2Uf, 25V, 0603, Capacitance:2.2Μf, Voltage(Dc):25V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7S, Product Range:Grm Series, Product Length:1.6Mm Rohs Compliant: Yes |Murata GRM188C71E225KE11D Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 14329 |
|
$0.0170 | Buy Now |
DISTI #
490-12732-1-ND
|
DigiKey | CAP CER 2.2UF 25V X7S 0603 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
102840 In Stock |
|
$0.0303 / $0.2500 | Buy Now |
DISTI #
GRM188C71E225KE11D
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 25 V, ± 10%, X7S, 0603 [1608 Metric] - Tape and Reel (Alt: GRM188C71E225KE11D) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
GRM188C71E225KE11D
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 25 V, ± 10%, X7S, 0603 [1608 Metric] - Tape and Reel (Alt: GRM188C71E225KE11D) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0393 | Buy Now |
DISTI #
68X2783
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 25 V, ± 10%, X7S, 0603 [1608 Metric] - Product that comes on tape, but is not reeled (Alt: 68X2783) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 23 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.0730 / $0.1200 | Buy Now |
DISTI #
81-GRM188C71E225KE1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2 uF 25 VDC 10% 0603 X7S RoHS: Compliant | 52226 |
|
$0.0300 / $0.2400 | Buy Now |
DISTI #
E02:0323_07107396
|
Arrow Electronics | Cap Ceramic 2.2uF 25V X7S 10% Pad SMD 0603 125°C Automotive T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Date Code: 2415 | Europe - 88000 |
|
$0.0276 / $0.0376 | Buy Now |
DISTI #
V72:2272_07250333
|
Arrow Electronics | Cap Ceramic 2.2uF 25V X7S 10% Pad SMD 0603 125°C Automotive T/R RoHS: Compliant Min Qty: 2066 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2112 Container: Cut Strips | Americas - 25989 |
|
$0.0410 / $0.0484 | Buy Now |
DISTI #
V36:1790_07250333
|
Arrow Electronics | Cap Ceramic 2.2uF 25V X7S 10% Pad SMD 0603 125°C Automotive T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Date Code: 2317 | Americas - 16000 |
|
$0.0300 / $0.0406 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM188C71E225KE11D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM188C71E225KE11D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for GRM188C71E225KE11D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM188C71E225KE11D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRT188C71E225KE13J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | GRM188C71E225KE11D vs GRT188C71E225KE13J |