Part Details for GRM188B31A225KE33D by Murata Electronics Oy
Overview of GRM188B31A225KE33D by Murata Electronics Oy
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM188B31A225KE33D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 10V 2.2uF B 10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 55 |
|
$0.0101 / $0.0172 | Buy Now |