Capacitors
GRM188B30G226MEA0D
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, B, 10% TC, 22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Overview of GRM188B30G226MEA0D by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research

Price & Stock for GRM188B30G226MEA0D by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 69061605
Verical Cap Ceramic 22uF 4V B 20% Pad SMD 0603 85°C Automotive T/R RoHS: Compliant Min Qty: 539 Package Multiple: 1 Date Code: 1847 Americas - 14280
  • 539 $0.0580
  • 1,000 $0.0573
  • 2,000 $0.0564
  • 4,000 $0.0560
  • 8,000 $0.0555
$0.0555 / $0.0580 Buy Now
DISTI # C1S521301173560
Chip1Stop Cap Ceramic 22uF 4V B 20% Pad SMD 0603 85C T/R Container: Cut Tape 14280
  • 25 $0.0518
  • 50 $0.0495
  • 100 $0.0489
  • 200 $0.0480
  • 500 $0.0464
  • 1,000 $0.0458
  • 2,000 $0.0451
  • 4,000 $0.0448
  • 8,000 $0.0444
$0.0444 / $0.0518 Buy Now

CAD Models for GRM188B30G226MEA0D by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GRM188B30G226MEA0D by Murata Manufacturing Co Ltd

GRM188B30G226MEA0D
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
Murata Electronics
Capacitance
22 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
JESD-609 Code
e3
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
YES
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
4 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
B
Temperature Coefficient
10% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. GRM188B30G226MEA0D
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, B, 10% TC, 22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for GRM188B30G226MEA0D

This table gives cross-reference parts and alternative options found for GRM188B30G226MEA0D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM188B30G226MEA0D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GRM188B30G226ME69D Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, B, 10% TC, 22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRM188B30G226MEA0D vs GRM188B30G226ME69D

Related Parts for GRM188B30G226MEA0D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRM188B30G226MEA0D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRM188B30G226MEA0D by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GRM188B30G226MEA0D would you like to use for your alert(s)?
  • Please alert me when GRM188B30G226MEA0D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRM188B30G226MEA0D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRM188B30G226MEA0D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRM188B30G226MEA0D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRM188B30G226MEA0D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRM188B30G226MEA0D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: