Part Details for GRM1887U1H752JA01D by Murata Manufacturing Co Ltd
Overview of GRM1887U1H752JA01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM1887U1H752JA01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-6400-1-ND
|
DigiKey | CAP CER 7500PF 50V U2J 0603 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
24958 In Stock |
|
$0.0411 / $0.2800 | Buy Now |
DISTI #
GRM1887U1H752JA01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 7500 pF, 50 V, ? 5%, U2J (N750), 0603 [1608 Metric] - Tape and Reel (Alt: GRM1887U1H752JA01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0411 | Buy Now |
DISTI #
81-GRM1887U1H752JA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 7500 pF 50 VDC 5% 0603 U2J RoHS: Compliant | 10422 |
|
$0.0410 / $0.2800 | Buy Now |
|
Future Electronics | 0603 7500 pF 50 V ±5% Tolerance U2J Monolithic Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0403 / $0.0432 | Buy Now |
DISTI #
GRM1887U1H752JA01D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 7500 pF, 50 V, � 5%, U2J (N750), 0603 [1608 Metric] - Tape and Reel (Alt: GRM1887U1H752JA01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for GRM1887U1H752JA01D
GRM1887U1H752JA01D CAD Models
GRM1887U1H752JA01D Part Data Attributes
|
GRM1887U1H752JA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM1887U1H752JA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 7500pF, 50V, ±5%, U2J, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.0075 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | U2J | |
Temperature Coefficient | -750+/-120ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for GRM1887U1H752JA01D
This table gives cross-reference parts and alternative options found for GRM1887U1H752JA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM1887U1H752JA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X752J5JAC3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GRM1887U1H752JA01D vs C0603X752J5JAC3190 |
C0603X752J5JAC3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GRM1887U1H752JA01D vs C0603X752J5JAC3191 |
C0603C752J5JACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GRM1887U1H752JA01D vs C0603C752J5JACAUTO7411 |
C0603C752J5JAC3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GRM1887U1H752JA01D vs C0603C752J5JAC3191 |
C0603C752J5JACAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | GRM1887U1H752JA01D vs C0603C752J5JACAUTO |
C0603X752J5JACAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | GRM1887U1H752JA01D vs C0603X752J5JACAUTO |
C0603C752J5JAC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GRM1887U1H752JA01D vs C0603C752J5JAC7082 |
C0603C752J5JAC7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GRM1887U1H752JA01D vs C0603C752J5JAC7081 |
C0603C752J5JACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | GRM1887U1H752JA01D vs C0603C752J5JACTU |
GRM1887U1H752JA01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.0075uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1887U1H752JA01D vs GRM1887U1H752JA01J |