-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 3000pF, 50V, ±5%, U2J, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-6396-1-ND
|
DigiKey | CAP CER 3000PF 50V U2J 0603 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8277 In Stock |
|
$0.0234 / $0.1500 | Buy Now |
DISTI #
GRM1887U1H302JA01D
|
Avnet Americas | Cap Ceramic 0.003uF 50V U2J 5% SMD 0603 125°C Paper T/R - Tape and Reel (Alt: GRM1887U1H302JA01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0288 / $0.0318 | Buy Now |
DISTI #
81-GRM1887U1H302JA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3000 pF 50 VDC 5% 0603 U2J RoHS: Compliant | 4917 |
|
$0.0230 / $0.1900 | Buy Now |
DISTI #
V36:1790_07250286
|
Arrow Electronics | Cap Ceramic 0.003uF 50V U2J 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Date Code: 2242 | Americas - 4000 |
|
$0.0228 / $0.0340 | Buy Now |
DISTI #
V72:2272_07250286
|
Arrow Electronics | Cap Ceramic 0.003uF 50V U2J 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1138 Container: Cut Strips | Americas - 2350 |
|
$0.0343 / $0.0874 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0234 | Buy Now |
DISTI #
64973458
|
Verical | Cap Ceramic 0.003uF 50V U2J 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2242 | Americas - 4000 |
|
$0.0228 / $0.0340 | Buy Now |
DISTI #
25768757
|
Verical | Cap Ceramic 0.003uF 50V U2J 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 295 Package Multiple: 1 Date Code: 1138 | Americas - 2350 |
|
$0.0343 / $0.0346 | Buy Now |
DISTI #
GRM1887U1H302JA01D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3000 pF 50 VDC 5% 0603 U2J RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0228 / $0.0266 | Buy Now |
DISTI #
GRM1887U1H302JA01D
|
Avnet Americas | Cap Ceramic 0.003uF 50V U2J 5% SMD 0603 125°C Paper T/R - Tape and Reel (Alt: GRM1887U1H302JA01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0288 / $0.0318 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM1887U1H302JA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM1887U1H302JA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 3000pF, 50V, ±5%, U2J, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | U2J | |
Temperature Coefficient | -750+/-120ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |