Part Details for GRM1885C2A431GA01J by Murata Manufacturing Co Ltd
Overview of GRM1885C2A431GA01J by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM1885C2A431GA01J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GRM1885C2A431GA01JTR-ND
|
DigiKey | CAP CER 430PF 100V C0G 0603 Min Qty: 10000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0417 | Buy Now |
DISTI #
GRM1885C2A431GA01J
|
Avnet Americas | CAP 430PF 100VDC C0G 2% SMD 0603 PAPER TAPE - Tape and Reel (Alt: GRM1885C2A431GA01J) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0251 / $0.0372 | Buy Now |
DISTI #
81-GRM1885C2A431GA1J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 430 pF 100 VDC 2% 0603 C0G (NP0) RoHS: Compliant | 0 |
|
$0.0340 / $0.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0267 | Buy Now |
Part Details for GRM1885C2A431GA01J
GRM1885C2A431GA01J CAD Models
GRM1885C2A431GA01J Part Data Attributes
|
GRM1885C2A431GA01J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM1885C2A431GA01J
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 430pF, 100V, ±2%, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 13" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.00043 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for GRM1885C2A431GA01J
This table gives cross-reference parts and alternative options found for GRM1885C2A431GA01J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM1885C2A431GA01J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0603J1000431GCR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00043uF, 0603, | GRM1885C2A431GA01J vs 0603J1000431GCR |
C0603C431G1GAC3190 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | GRM1885C2A431GA01J vs C0603C431G1GAC3190 |
C0603T431G1GCL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00043uF, 0603, | GRM1885C2A431GA01J vs C0603T431G1GCL |
C0603T431G1GCC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00043uF, 0603, | GRM1885C2A431GA01J vs C0603T431G1GCC |
C0603X431G1GACAUTO | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00043uF, Surface Mount, 0603, CHIP | GRM1885C2A431GA01J vs C0603X431G1GACAUTO |
C0603X431G1GAC3191 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | GRM1885C2A431GA01J vs C0603X431G1GAC3191 |
C0603X431G1GALAUTO7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | GRM1885C2A431GA01J vs C0603X431G1GALAUTO7411 |
C0603C431G1GAC9028 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00043uF, 0603, | GRM1885C2A431GA01J vs C0603C431G1GAC9028 |
C0603C431G1GAC7082 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | GRM1885C2A431GA01J vs C0603C431G1GAC7082 |
C0603C431G1GAL7081 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | GRM1885C2A431GA01J vs C0603C431G1GAL7081 |