Part Details for GRM1885C2A391JA01D by Murata Manufacturing Co Ltd
Overview of GRM1885C2A391JA01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM1885C2A391JA01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC7443
|
Newark | Capacitor Ceramic Mlcc Smd Rohs Compliant: Yes |Murata GRM1885C2A391JA01D RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0200 / $0.0350 | Buy Now |
DISTI #
490-1365-1-ND
|
DigiKey | CAP CER 390PF 100V C0G/NP0 0603 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
232139 In Stock |
|
$0.0200 / $0.1700 | Buy Now |
DISTI #
GRM1885C2A391JA01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 390 pF, 100 V, ? 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: GRM1885C2A391JA01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 48000 |
|
$0.0165 / $0.0175 | Buy Now |
DISTI #
81-GRM185C2A391JA01D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 390 pF 100 VDC 5% 0603 C0G (NP0) RoHS: Compliant | 17166 |
|
$0.0200 / $0.1900 | Buy Now |
DISTI #
V72:2272_07249389
|
Arrow Electronics | Cap Ceramic 390pF 100V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 3215 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2105 Container: Cut Strips | Americas - 25012 |
|
$0.0271 | Buy Now |
DISTI #
V36:1790_07249389
|
Arrow Electronics | Cap Ceramic 390pF 100V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Date Code: 2328 | Americas - 8000 |
|
$0.0176 / $0.0298 | Buy Now |
|
Future Electronics | 0603 100 V 390 pF ±5% Tolerance C0G Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 20000Reel |
|
$0.0182 / $0.0197 | Buy Now |
DISTI #
54457776
|
Verical | Cap Ceramic 390pF 100V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 3215 Package Multiple: 1 Date Code: 2105 | Americas - 25012 |
|
$0.0271 | Buy Now |
DISTI #
69841285
|
Verical | Cap Ceramic 390pF 100V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2328 | Americas - 8000 |
|
$0.0176 / $0.0298 | Buy Now |
DISTI #
GRM1885C2A391JA01D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 390 pF 100 VDC 5% 0603 C0G (NP0) RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0182 / $0.0189 | Buy Now |
Part Details for GRM1885C2A391JA01D
GRM1885C2A391JA01D CAD Models
GRM1885C2A391JA01D Part Data Attributes
|
GRM1885C2A391JA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM1885C2A391JA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 390pF, 100V, ±5%, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.00039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for GRM1885C2A391JA01D
This table gives cross-reference parts and alternative options found for GRM1885C2A391JA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM1885C2A391JA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CL10C391JC8NCNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 0603, | GRM1885C2A391JA01D vs CL10C391JC8NCNC |
C0603C391J1GALTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 0603, | GRM1885C2A391JA01D vs C0603C391J1GALTM |
C0603T391J1GBLTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 0603, | GRM1885C2A391JA01D vs C0603T391J1GBLTM |
GCM1885C2A391JA16J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | GRM1885C2A391JA01D vs GCM1885C2A391JA16J |
C0603T391J1GACTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 0603, | GRM1885C2A391JA01D vs C0603T391J1GACTU |
0603CG391J0B200 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0603, CHIP | GRM1885C2A391JA01D vs 0603CG391J0B200 |
C0603T391J1GCL7081 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 0603, | GRM1885C2A391JA01D vs C0603T391J1GCL7081 |
C0603C391J1GAC9028 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 0603, | GRM1885C2A391JA01D vs C0603C391J1GAC9028 |
C0603COG101-391JG6R | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 0603, | GRM1885C2A391JA01D vs C0603COG101-391JG6R |
C0603COG101-391JP6R | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 0603, | GRM1885C2A391JA01D vs C0603COG101-391JP6R |