Part Details for GRM1885C1H822JA01D by Murata Manufacturing Co Ltd
Overview of GRM1885C1H822JA01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM1885C1H822JA01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ1646
|
Newark | Cap, 8200Pf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Murata GRM1885C1H822JA01D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1760 |
|
$0.0350 / $0.0610 | Buy Now |
DISTI #
92AH5136
|
Newark | Cap, 8200Pf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Murata GRM1885C1H822JA01D RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0200 / $0.0210 | Buy Now |
DISTI #
490-11482-1-ND
|
DigiKey | CAP CER 8200PF 50V C0G/NP0 0603 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
60848 In Stock |
|
$0.0148 / $0.1300 | Buy Now |
DISTI #
GRM1885C1H822JA01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 8200 pF, 50 V, ? 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: GRM1885C1H822JA01D) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0144 | Buy Now |
DISTI #
81-GRM1885C1H822JA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 8200 pF 50 VDC 5% 0603 C0G (NP0) RoHS: Compliant | 21726 |
|
$0.0160 / $0.1400 | Buy Now |
DISTI #
E02:0323_07278821
|
Arrow Electronics | Cap Ceramic 0.0082uF 50V C0G 5% Pad SMD 0603 125°C Automotive T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks Date Code: 2439 | Europe - 16000 |
|
$0.0143 / $0.0205 | Buy Now |
DISTI #
V72:2272_07249042
|
Arrow Electronics | Cap Ceramic 0.0082uF 50V C0G 5% Pad SMD 0603 125°C Automotive T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2121 Container: Cut Strips | Americas - 15161 |
|
$0.0145 / $0.0151 | Buy Now |
|
Future Electronics | 0603 8200 pF 50 V ±5% Tolerance C0G/NP0 Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 100000Reel |
|
$0.0139 / $0.0160 | Buy Now |
|
Future Electronics | 0603 8200 pF 50 V ±5% Tolerance C0G/NP0 Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 20000Reel |
|
$0.0142 / $0.0154 | Buy Now |
DISTI #
69067109
|
Verical | Cap Ceramic 0.0082uF 50V C0G 5% Pad SMD 0603 125°C Automotive T/R RoHS: Compliant Min Qty: 2033 Package Multiple: 1 Date Code: 2126 | Americas - 52862 |
|
$0.0128 / $0.0154 | Buy Now |
Part Details for GRM1885C1H822JA01D
GRM1885C1H822JA01D CAD Models
GRM1885C1H822JA01D Part Data Attributes
|
GRM1885C1H822JA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM1885C1H822JA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 8200pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.0082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for GRM1885C1H822JA01D
This table gives cross-reference parts and alternative options found for GRM1885C1H822JA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM1885C1H822JA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGJ3E2C0G1H822JT | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0082uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | GRM1885C1H822JA01D vs CGJ3E2C0G1H822JT |
0603Y0500822JCR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Surface Mount, 0603, CHIP | Knowles Capacitors | GRM1885C1H822JA01D vs 0603Y0500822JCR |
0603J0500822JCR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Surface Mount, 0603, CHIP | Knowles Capacitors | GRM1885C1H822JA01D vs 0603J0500822JCR |
GRM1885C1H822JA01J | Capacitor, Ceramic, Chip, General Purpose, 8200pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | GRM1885C1H822JA01D vs GRM1885C1H822JA01J |
C0603C0G500-822JPBD | Ceramic Capacitor, Ceramic, | VENKEL LTD | GRM1885C1H822JA01D vs C0603C0G500-822JPBD |
GCM1885C1H822JA16J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | GRM1885C1H822JA01D vs GCM1885C1H822JA16J |
C0603C0G500-822JPBU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Surface Mount, 0603, CHIP | VENKEL LTD | GRM1885C1H822JA01D vs C0603C0G500-822JPBU |
C1608C0G1H822JT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | GRM1885C1H822JA01D vs C1608C0G1H822JT |
0603H0500822JCT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Surface Mount, 0603, CHIP | Knowles Capacitors | GRM1885C1H822JA01D vs 0603H0500822JCT |
0603H0500822JCB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Surface Mount, 0603, CHIP | Knowles Capacitors | GRM1885C1H822JA01D vs 0603H0500822JCB |