Part Details for GRM1885C1H4R7CA01J by Murata Manufacturing Co Ltd
Overview of GRM1885C1H4R7CA01J by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM1885C1H4R7CA01J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-14611-1-ND
|
DigiKey | CAP CER 4.7PF 50V C0G/NP0 0603 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.0194 / $0.1200 | Buy Now |
DISTI #
GRM1885C1H4R7CA01J
|
Avnet Americas | CAP 4.7PF 50VDC C0G 0.25PF SMD 0603 - Tape and Reel (Alt: GRM1885C1H4R7CA01J) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0126 | Buy Now |
DISTI #
81-GRM1885C1H4R7CA1J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7 pF 50 VDC 0.25 pF 0603 C0G (NP0) RoHS: Compliant | 26155 |
|
$0.0130 / $0.1300 | Buy Now |
DISTI #
V72:2272_07245369
|
Arrow Electronics | Cap Ceramic 4.7pF 50V C0G 0.25pF Pad SMD 0603 125°C Automotive T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1908 Container: Cut Strips | Americas - 112 |
|
$0.0346 / $0.0903 | Buy Now |
|
Future Electronics | 0603 4.7 pF 50 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0128 / $0.0137 | Buy Now |
Part Details for GRM1885C1H4R7CA01J
GRM1885C1H4R7CA01J CAD Models
GRM1885C1H4R7CA01J Part Data Attributes
|
GRM1885C1H4R7CA01J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM1885C1H4R7CA01J
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 4.7pF, 50V, ±0.25pF, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 13" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.0000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5.32% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 5.32% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for GRM1885C1H4R7CA01J
This table gives cross-reference parts and alternative options found for GRM1885C1H4R7CA01J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM1885C1H4R7CA01J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL10C4R7CB8NCNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.3191% +Tol, 5.3191% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0603, | Samsung Electro-Mechanics | GRM1885C1H4R7CA01J vs CL10C4R7CB8NCNL |
CL10C4R7CB8NLNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.3191% +Tol, 5.3191% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0603, | Samsung Electro-Mechanics | GRM1885C1H4R7CA01J vs CL10C4R7CB8NLNC |
GRT1885C1H4R7CA02J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | GRM1885C1H4R7CA01J vs GRT1885C1H4R7CA02J |
C0603C479C5GAL3325 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.3191% +Tol, 5.3191% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0603, | KEMET Corporation | GRM1885C1H4R7CA01J vs C0603C479C5GAL3325 |
C0603C0G500-4R7CGD | Ceramic Capacitor, Ceramic, | VENKEL LTD | GRM1885C1H4R7CA01J vs C0603C0G500-4R7CGD |
CL10C4R7CB8ANND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.3191% +Tol, 5.3191% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0603 | Samsung Semiconductor | GRM1885C1H4R7CA01J vs CL10C4R7CB8ANND |
C0603T479C5GAL3325 | Ceramic Capacitor, Ceramic, 50V, 5.3191% +Tol, 5.3191% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0603, | KEMET Corporation | GRM1885C1H4R7CA01J vs C0603T479C5GAL3325 |
CL10C4R7CBNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.3191% +Tol, 5.3191% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0603, | Samsung Electro-Mechanics | GRM1885C1H4R7CA01J vs CL10C4R7CBNC |
AQ0603CPNPO9BN4R7 | Ceramic Capacitor, Ceramic, | YAGEO Corporation | GRM1885C1H4R7CA01J vs AQ0603CPNPO9BN4R7 |
C0603C479C5GACAUTO3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GRM1885C1H4R7CA01J vs C0603C479C5GACAUTO3191 |