Part Details for GRM1885C1H360JA01D by Murata Manufacturing Co Ltd
Overview of GRM1885C1H360JA01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM1885C1H360JA01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-1416-1-ND
|
DigiKey | CAP CER 36PF 50V C0G/NP0 0603 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19872 In Stock |
|
$0.0131 / $0.1200 | Buy Now |
DISTI #
GRM1885C1H360JA01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 36 pF, 50 V, ? 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: GRM1885C1H360JA01D) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0126 | Buy Now |
DISTI #
81-GRM39C360J50
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 36 pF 50 VDC 5% 0603 C0G (NP0) RoHS: Compliant | 25892 |
|
$0.0130 / $0.1100 | Buy Now |
|
Future Electronics | 0603 36 pF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 44000Reel |
|
$0.0119 / $0.0130 | Buy Now |
|
Bristol Electronics | 152000 |
|
RFQ | ||
|
Bristol Electronics | 11334 |
|
RFQ | ||
|
Quest Components | CAP,CERAMIC CHIP,36PF,50VDC,5%,C0G,SMD,0603-CASE | 121600 |
|
$0.0129 / $0.1290 | Buy Now |
|
Quest Components | CAP,CERAMIC CHIP,36PF,50VDC,5%,C0G,SMD,0603-CASE | 13514 |
|
$0.0129 / $0.0688 | Buy Now |
|
Quest Components | CAP,CERAMIC CHIP,36PF,50VDC,5%,C0G,SMD,0603-CASE | 3200 |
|
$0.0258 / $0.1290 | Buy Now |
|
Quest Components | CAP,CERAMIC CHIP,36PF,50VDC,5%,C0G,SMD,0603-CASE | 3040 |
|
$0.0936 / $0.3120 | Buy Now |
Part Details for GRM1885C1H360JA01D
GRM1885C1H360JA01D CAD Models
GRM1885C1H360JA01D Part Data Attributes
|
GRM1885C1H360JA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM1885C1H360JA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 36pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.000036 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for GRM1885C1H360JA01D
This table gives cross-reference parts and alternative options found for GRM1885C1H360JA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM1885C1H360JA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603Y0500360JCR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000036uF, 0603, | Knowles Capacitors | GRM1885C1H360JA01D vs 0603Y0500360JCR |
GCM1885C1H360JA16C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000036uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1885C1H360JA01D vs GCM1885C1H360JA16C |
CL10C360JB8GCNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000036uF, 0603, | Samsung Electro-Mechanics | GRM1885C1H360JA01D vs CL10C360JB8GCNL |
C0603T360J5GCL3325 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000036uF, 0603, | KEMET Corporation | GRM1885C1H360JA01D vs C0603T360J5GCL3325 |
C0603T360J5GCCTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000036uF, Surface Mount, 0603, CHIP | KEMET Corporation | GRM1885C1H360JA01D vs C0603T360J5GCCTU |
C0603T360J5GBC7411 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000036uF, 0603, | KEMET Corporation | GRM1885C1H360JA01D vs C0603T360J5GBC7411 |
C0603C360J5GAL7411 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000036uF, 0603, | KEMET Corporation | GRM1885C1H360JA01D vs C0603C360J5GAL7411 |
CL10C360JB8SNNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000036uF, 0603, | Samsung Electro-Mechanics | GRM1885C1H360JA01D vs CL10C360JB8SNNL |
CL10C360JB8ANP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000036uF, 0603, | Samsung Electro-Mechanics | GRM1885C1H360JA01D vs CL10C360JB8ANP |
0603H0500360JCB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000036uF, 0603, | Knowles Capacitors | GRM1885C1H360JA01D vs 0603H0500360JCB |