Capacitors
GRM1885C1H330GA01J
Murata Manufacturing Co Ltd
Description: Capacitor, Ceramic, Chip, General Purpose, 33pF, 50V, ±2%, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 13" Reel/Paper Tape

Overview of GRM1885C1H330GA01J by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research

Price & Stock for GRM1885C1H330GA01J by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # GRM1885C1H330GA01J-ND
DigiKey CAP CER 33PF 50V C0G/NP0 0603 Min Qty: 10000 Lead time: 19 Weeks Container: Tape & Reel (TR) Limited Supply - Call
  • 10,000 $0.0257
$0.0257 Buy Now
DISTI # 81-GRM185C1H330GA01J
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 33 pF 50 VDC 2% 0603 C0G (NP0) RoHS: Compliant 28652
  • 1 $0.1400
  • 10 $0.0900
  • 100 $0.0460
  • 1,000 $0.0300
  • 2,500 $0.0280
  • 10,000 $0.0280
  • 50,000 $0.0200
  • 100,000 $0.0190
$0.0190 / $0.1400 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel 0
Reel
  • 10,000 $0.0157
$0.0157 Buy Now

CAD Models for GRM1885C1H330GA01J by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GRM1885C1H330GA01J by Murata Manufacturing Co Ltd

GRM1885C1H330GA01J
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Part Package Code
0603
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
0.000033 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
JESD-609 Code
e3
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 13 INCH
Positive Tolerance
2%
Rated (DC) Voltage (URdc)
50 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. GRM1885C1H330GA01J
    Murata Manufacturing Co Ltd
    Capacitor, Ceramic, Chip, General Purpose, 33pF, 50V, ±2%, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 13" Reel/Paper Tape
    VS

Alternate Parts for GRM1885C1H330GA01J

This table gives cross-reference parts and alternative options found for GRM1885C1H330GA01J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM1885C1H330GA01J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0603F0500330GCT Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0603, CHIP Knowles Capacitors GRM1885C1H330GA01J vs 0603F0500330GCT
CL10C330GB8ANO Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0603, Samsung Electro-Mechanics GRM1885C1H330GA01J vs CL10C330GB8ANO
0603CG330G9BP00 Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0603, CHIP YAGEO Corporation GRM1885C1H330GA01J vs 0603CG330G9BP00
CL10C330GB8GCNC Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0603, Samsung Electro-Mechanics GRM1885C1H330GA01J vs CL10C330GB8GCNC
MCRF03GTN500330 Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0603, CHIP Viking Tech Corp GRM1885C1H330GA01J vs MCRF03GTN500330
GRM1885C1H330GA01C Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRM1885C1H330GA01J vs GRM1885C1H330GA01C
C0603C330G5GAL7411 Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0603, KEMET Corporation GRM1885C1H330GA01J vs C0603C330G5GAL7411
CL10C330GB8GNP Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0603, Samsung Electro-Mechanics GRM1885C1H330GA01J vs CL10C330GB8GNP
C0603T330G5GBC7411 Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0603, KEMET Corporation GRM1885C1H330GA01J vs C0603T330G5GBC7411
CL10C330GB8NCNL Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0603, Samsung Electro-Mechanics GRM1885C1H330GA01J vs CL10C330GB8NCNL

Related Parts for GRM1885C1H330GA01J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRM1885C1H330GA01J by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRM1885C1H330GA01J by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GRM1885C1H330GA01J would you like to use for your alert(s)?
  • Please alert me when GRM1885C1H330GA01J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRM1885C1H330GA01J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRM1885C1H330GA01J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRM1885C1H330GA01J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRM1885C1H330GA01J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRM1885C1H330GA01J by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: