Part Details for GRM1884C2A1R5CA01B by Murata Manufacturing Co Ltd
Overview of GRM1884C2A1R5CA01B by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRM1884C2A1R5CA01B
GRM1884C2A1R5CA01B CAD Models
GRM1884C2A1R5CA01B Part Data Attributes
|
GRM1884C2A1R5CA01B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM1884C2A1R5CA01B
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic, 100V, 16.6667% +Tol, 16.6667% -Tol, CK, -/+250ppm/Cel TC, 0.0000015uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 16.6667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 16.6667% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | CK | |
Temperature Coefficient | 250ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for GRM1884C2A1R5CA01B
This table gives cross-reference parts and alternative options found for GRM1884C2A1R5CA01B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM1884C2A1R5CA01B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM1884C2A1R5CA01C | Ceramic Capacitor, Ceramic, 100V, 16.6667% +Tol, 16.6667% -Tol, CK, -/+250ppm/Cel TC, 0.0000015uF, 0603, | Murata Manufacturing Co Ltd | GRM1884C2A1R5CA01B vs GRM1884C2A1R5CA01C |
CM105CK1R5C100KC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 16.6667% +Tol, 16.6667% -Tol, CK, -/+250ppm/Cel TC, 0.0000015uF, 0603, | KYOCERA Corporation | GRM1884C2A1R5CA01B vs CM105CK1R5C100KC |
GRM1884C2A1R5CD01J | CAPACITOR, CERAMIC, MULTILAYER, 100V, CK, 0.0000015uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1884C2A1R5CA01B vs GRM1884C2A1R5CD01J |
CM105CK1R5C100AC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 16.6667% +Tol, 16.6667% -Tol, CK, -/+250ppm/Cel TC, 0.0000015uF, 0603, | KYOCERA Corporation | GRM1884C2A1R5CA01B vs CM105CK1R5C100AC |
GRM1884C2A1R5CZ01B | CAPACITOR, CERAMIC, MULTILAYER, 100V, CK, 0.0000015uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1884C2A1R5CA01B vs GRM1884C2A1R5CZ01B |
CM105CK1R5C100KH | Ceramic Capacitor, Multilayer, Ceramic, 100V, 16.6667% +Tol, 16.6667% -Tol, CK, -/+250ppm/Cel TC, 0.0000015uF, 0603, | KYOCERA Corporation | GRM1884C2A1R5CA01B vs CM105CK1R5C100KH |
CM105CK1R5C100AH | Ceramic Capacitor, Multilayer, Ceramic, 100V, 16.6667% +Tol, 16.6667% -Tol, CK, -/+250ppm/Cel TC, 0.0000015uF, 0603, | KYOCERA Corporation | GRM1884C2A1R5CA01B vs CM105CK1R5C100AH |
GRM1884C2A1R5CD01D | CAPACITOR, CERAMIC, MULTILAYER, 100V, CK, 0.0000015uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1884C2A1R5CA01B vs GRM1884C2A1R5CD01D |
CM105CK1R5C100KB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 16.6667% +Tol, 16.6667% -Tol, CK, -/+250ppm/Cel TC, 0.0000015uF, 0603, | KYOCERA Corporation | GRM1884C2A1R5CA01B vs CM105CK1R5C100KB |
GRM1884C2A1R5CA01J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 16.67% +Tol, 16.67% -Tol, CK, 250ppm/Cel TC, 0.0000015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1884C2A1R5CA01B vs GRM1884C2A1R5CA01J |