Part Details for GRM1882C1H271JA01D by Murata Manufacturing Co Ltd
Overview of GRM1882C1H271JA01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM1882C1H271JA01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, CH, 0.00027 uF, SURFACE MOUNT, 0603 | 2757 |
|
$0.0111 / $0.0592 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, CH, 0.00027 uF, SURFACE MOUNT, 0603 | 2153 |
|
$0.1200 / $0.4000 | Buy Now |
DISTI #
C1S521300883509
|
Chip1Stop | Cap Ceramic 270pF 50V CH 5% Pad SMD 0603 125℃ T/R pbFree: Yes Container: Cut Tape | 169 |
|
$0.0076 / $0.0089 | Buy Now |
Part Details for GRM1882C1H271JA01D
GRM1882C1H271JA01D CAD Models
GRM1882C1H271JA01D Part Data Attributes
|
GRM1882C1H271JA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM1882C1H271JA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 270pF, 50V, ±5%, CH, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | CH | |
Temperature Coefficient | 60ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for GRM1882C1H271JA01D
This table gives cross-reference parts and alternative options found for GRM1882C1H271JA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM1882C1H271JA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECJ1ZC1H271J | Ceramic Capacitor, Ceramic, 50V, CH, -/+60ppm/Cel TC, 0.00027uF, 0603 | Panasonic Electronic Components | GRM1882C1H271JA01D vs ECJ1ZC1H271J |
GRM1882C1H271JA01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, CH, 60ppm/Cel TC, 0.00027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1882C1H271JA01D vs GRM1882C1H271JA01J |
GRM1882C1H271JD01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, CH, 60ppm/Cel TC, 0.00027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1882C1H271JA01D vs GRM1882C1H271JD01J |
MCH185AN271JK | CAPACITOR, CERAMIC, MULTILAYER, 50V, CH, 0.00027uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | GRM1882C1H271JA01D vs MCH185AN271JK |
GRM1882C1H271JZ01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, CH, 60ppm/Cel TC, 0.00027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1882C1H271JA01D vs GRM1882C1H271JZ01J |
GRM1882C1H271JD01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, CH, 60ppm/Cel TC, 0.00027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1882C1H271JA01D vs GRM1882C1H271JD01D |
MCH185AN271JL | CAPACITOR, CERAMIC, MULTILAYER, 50V, CH, 0.00027uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | GRM1882C1H271JA01D vs MCH185AN271JL |
ECJ1CC1H271J | Ceramic Capacitor, Ceramic, 50V, CH, -/+60ppm/Cel TC, 0.00027uF, 0603 | Panasonic Electronic Components | GRM1882C1H271JA01D vs ECJ1CC1H271J |
MCH185AN271JC | CAPACITOR, CERAMIC, MULTILAYER, 50V, CH, 0.00027uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | GRM1882C1H271JA01D vs MCH185AN271JC |
GRM1882C1H271JA01B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, CH, 60ppm/Cel TC, 0.00027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1882C1H271JA01D vs GRM1882C1H271JA01B |