Part Details for GRM1882C1H180JD01D by Murata Manufacturing Co Ltd
Overview of GRM1882C1H180JD01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM1882C1H180JD01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 132000 |
|
RFQ |
Part Details for GRM1882C1H180JD01D
GRM1882C1H180JD01D CAD Models
GRM1882C1H180JD01D Part Data Attributes
|
GRM1882C1H180JD01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM1882C1H180JD01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, CH, 60ppm/Cel TC, 0.000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | CH | |
Temperature Coefficient | 60ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for GRM1882C1H180JD01D
This table gives cross-reference parts and alternative options found for GRM1882C1H180JD01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM1882C1H180JD01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH185AN180JC | CAPACITOR, CERAMIC, MULTILAYER, 50V, CH, 0.000018uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | GRM1882C1H180JD01D vs MCH185AN180JC |
MCH185AN180JK | CAPACITOR, CERAMIC, MULTILAYER, 50V, CH, 0.000018uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | GRM1882C1H180JD01D vs MCH185AN180JK |
GRM1882C1H180JA01C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, CH, 60ppm/Cel TC, 0.000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1882C1H180JD01D vs GRM1882C1H180JA01C |
ECJ1CC1H180J | Ceramic Capacitor, Ceramic, 50V, CH, -/+60ppm/Cel TC, 0.000018uF, 0603 | Panasonic Electronic Components | GRM1882C1H180JD01D vs ECJ1CC1H180J |
ECJ1ZC1H180J | Ceramic Capacitor, Ceramic, 50V, CH, -/+60ppm/Cel TC, 0.000018uF, 0603 | Panasonic Electronic Components | GRM1882C1H180JD01D vs ECJ1ZC1H180J |
GRM1882C1H180JA01B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, CH, 60ppm/Cel TC, 0.000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1882C1H180JD01D vs GRM1882C1H180JA01B |
GQM1882C1H180JB01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, CH, 60ppm/Cel TC, 0.000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1882C1H180JD01D vs GQM1882C1H180JB01J |
MCH185AN180JL | CAPACITOR, CERAMIC, MULTILAYER, 50V, CH, 0.000018uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | GRM1882C1H180JD01D vs MCH185AN180JL |
GRM1882C1H180JZ01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, CH, 60ppm/Cel TC, 0.000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1882C1H180JD01D vs GRM1882C1H180JZ01J |
GRM1882C1H180JD01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, CH, 60ppm/Cel TC, 0.000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1882C1H180JD01D vs GRM1882C1H180JD01J |