Part Details for GRM1882C1H101JA01D by Murata Manufacturing Co Ltd
Overview of GRM1882C1H101JA01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM1882C1H101JA01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84388273
|
Verical | Cap Ceramic 100pF 50V CH 5% Pad SMD 0603 125°C Automotive T/R RoHS: Compliant Min Qty: 777 Package Multiple: 1 | Americas - 3750 |
|
$0.0344 / $0.0403 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 30 |
|
$0.4753 / $0.7313 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 5%, CH, 60PPM/CEL TC, 0.0001UF, SURFACE MOUNT, 0603 | 251470 |
|
$0.0240 / $0.1600 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 5%, CH, 60PPM/CEL TC, 0.0001UF, SURFACE MOUNT, 0603 | 24 |
|
$0.7800 / $0.9750 | Buy Now |
DISTI #
GRM1882C1H101JA01D
|
Avnet Asia | Multilayer Ceramic Capacitor, 100 pF, 50 V, ? 5%, CH, 0603 [1608 Metric] (Alt: GRM1882C1H101JA01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for GRM1882C1H101JA01D
GRM1882C1H101JA01D CAD Models
GRM1882C1H101JA01D Part Data Attributes
|
GRM1882C1H101JA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM1882C1H101JA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 100pF, 50V, ±5%, CH, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | CH | |
Temperature Coefficient | 60ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for GRM1882C1H101JA01D
This table gives cross-reference parts and alternative options found for GRM1882C1H101JA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM1882C1H101JA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECJ1ZC1H101J | Ceramic Capacitor, Ceramic, 50V, CH, -/+60ppm/Cel TC, 0.0001uF, 0603 | Panasonic Electronic Components | GRM1882C1H101JA01D vs ECJ1ZC1H101J |
GRM1882C1H101JD01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, CH, 60ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1882C1H101JA01D vs GRM1882C1H101JD01J |
GRM1882C1H101JZ01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, CH, 60ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1882C1H101JA01D vs GRM1882C1H101JZ01D |
GRM1882C1H101JA01B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, CH, 60ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1882C1H101JA01D vs GRM1882C1H101JA01B |
MCH185AN101JL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, CH, 60ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP | ROHM Semiconductor | GRM1882C1H101JA01D vs MCH185AN101JL |
MCH185AN101JK | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, CH, 60ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP | ROHM Semiconductor | GRM1882C1H101JA01D vs MCH185AN101JK |
GQM1882C1H101JB01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, CH, 60ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1882C1H101JA01D vs GQM1882C1H101JB01J |
ECJ1CC1H101J | Ceramic Capacitor, Ceramic, 50V, CH, -/+60ppm/Cel TC, 0.0001uF, 0603 | Panasonic Electronic Components | GRM1882C1H101JA01D vs ECJ1CC1H101J |
GRM1882C1H101JA01C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, CH, 60ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1882C1H101JA01D vs GRM1882C1H101JA01C |
MCH185AN101JC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, CH, 60ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP | ROHM Semiconductor | GRM1882C1H101JA01D vs MCH185AN101JC |