Part Details for GRM185R61C475KE11D by Murata Manufacturing Co Ltd
Results Overview of GRM185R61C475KE11D by Murata Manufacturing Co Ltd
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM185R61C475KE11D Information
GRM185R61C475KE11D by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM185R61C475KE11D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ1606
|
Newark | Cap, 4.7Uf, 16V, Mlcc, 0603 Rohs Compliant: Yes |Murata GRM185R61C475KE11D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0600 / $0.1490 | Buy Now |
DISTI #
92AH5069
|
Newark | Cap, 4.7Uf, 16V, Mlcc, 0603 Rohs Compliant: Yes |Murata GRM185R61C475KE11D RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0410 / $0.0520 | Buy Now |
DISTI #
490-14459-1-ND
|
DigiKey | CAP CER 4.7UF 16V X5R 0603 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17152 In Stock |
|
$0.0308 / $0.1900 | Buy Now |
DISTI #
GRM185R61C475KE11D
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 16 V, ? 10%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: GRM... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0271 | Buy Now |
DISTI #
81-GRM185R61C475KE1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7 uF 16 VDC 10% 0603 X5R RoHS: Compliant | 10179 |
|
$0.0370 / $0.2500 | Buy Now |
DISTI #
V72:2272_07244962
|
Arrow Electronics | Cap Ceramic 4.7uF 16V X5R 10% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 21 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2120 Container: Cut Strips | Americas - 21 |
|
$0.0329 | Buy Now |
|
Future Electronics | 0603 16v X5R 4.7mF 10% - Multilayer Ceramic Capacitors RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$0.0306 / $0.0328 | Buy Now |
DISTI #
77264857
|
Verical | Cap Ceramic 4.7uF 16V X5R 10% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 1174 Package Multiple: 1 Date Code: 2349 | Americas - 79163 |
|
$0.0302 | Buy Now |
|
Quest Components | 123287 |
|
$0.0390 / $0.2600 | Buy Now | |
DISTI #
GRM185R61C475KE11D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7 uF 16 VDC 10% 0603 X5R RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0302 / $0.0317 | Buy Now |
Part Details for GRM185R61C475KE11D
GRM185R61C475KE11D CAD Models
GRM185R61C475KE11D Part Data Attributes
|
GRM185R61C475KE11D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM185R61C475KE11D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |