Part Details for GRM185R61A475KE11D by Murata Manufacturing Co Ltd
Overview of GRM185R61A475KE11D by Murata Manufacturing Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM185R61A475KE11D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-11988-1-ND
|
DigiKey | CAP CER 4.7UF 10V X5R 0603 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
25203 In Stock |
|
$0.0898 / $0.5000 | Buy Now |
DISTI #
GRM185R61A475KE11D
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 10 V, ? 10%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: GRM185R61A475KE11D) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0843 | Buy Now |
DISTI #
81-GRM185R61A475KE1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7 uF 10 VDC 10% 0603 X5R RoHS: Compliant | 19929 |
|
$0.0940 / $0.5000 | Buy Now |
DISTI #
V72:2272_07244956
|
Arrow Electronics | Cap Ceramic 4.7uF 10V X5R 10% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 756 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2120 Container: Cut Strips | Americas - 16808 |
|
$0.0865 / $0.1322 | Buy Now |
|
Future Electronics | 0603 4.7 uF 10 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 8000Reel |
|
$0.0915 / $0.0969 | Buy Now |
DISTI #
58131339
|
Verical | Cap Ceramic 4.7uF 10V X5R 10% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 756 Package Multiple: 1 Date Code: 2120 | Americas - 16808 |
|
$0.1322 | Buy Now |
|
Quest Components | 2969 |
|
$0.1840 / $0.9200 | Buy Now | |
DISTI #
SMC-GRM185R61A475KE11D
|
Sensible Micro Corporation | Cap Cer 4.7Uf 10V X5R 0603 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 8000 |
|
RFQ | |
DISTI #
GRM185R61A475KE11D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4.7 uF, 10 V, � 10%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: GRM185R61A475KE11D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | 0603 4.7 uF 10 V �10% Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 8000 |
|
$0.1151 | Buy Now |
Part Details for GRM185R61A475KE11D
GRM185R61A475KE11D CAD Models
GRM185R61A475KE11D Part Data Attributes
|
GRM185R61A475KE11D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM185R61A475KE11D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for GRM185R61A475KE11D
This table gives cross-reference parts and alternative options found for GRM185R61A475KE11D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM185R61A475KE11D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GRM185R61A475KE11J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP | GRM185R61A475KE11D vs GRM185R61A475KE11J |
CL10A475KP5LNNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP | GRM185R61A475KE11D vs CL10A475KP5LNNC |
CL10A475KP5LNNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0603, | GRM185R61A475KE11D vs CL10A475KP5LNNP |
CL10A475KP5ANNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0603, | GRM185R61A475KE11D vs CL10A475KP5ANNP |
CL10A475KP5SNNB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0603, | GRM185R61A475KE11D vs CL10A475KP5SNNB |
CL10A475KP5NNNB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0603, | GRM185R61A475KE11D vs CL10A475KP5NNNB |
CL10A475KP5LNNO | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0603, | GRM185R61A475KE11D vs CL10A475KP5LNNO |
CL10A475KP8NNND | Samsung Electro-Mechanics | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 10V, ±10%, X5R, 0603 (1608 mm), 0.031"T, -55º ~ +85ºC, 7" Reel | GRM185R61A475KE11D vs CL10A475KP8NNND |
CL10A475KP5NNNO | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP | GRM185R61A475KE11D vs CL10A475KP5NNNO |
CL10A475KP5GNNO | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0603, | GRM185R61A475KE11D vs CL10A475KP5GNNO |