-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GRM155Z71A225KE44JTR-ND
|
DigiKey | CAP CER 2.2UF 10V X7R 0402 Min Qty: 40000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0294 | Buy Now |
DISTI #
GRM155Z71A225KE44J
|
Avnet Americas | CAP 2.2UF 10VDC X7R 10% SMD 0402 PAPER TAPE - Tape and Reel (Alt: GRM155Z71A225KE44J) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0215 | Buy Now |
DISTI #
81-GRM155Z71A225KE4J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2 uF 10 VDC 10% 0402 X7R RoHS: Compliant | 35801 |
|
$0.0250 / $0.1900 | Buy Now |
DISTI #
V36:1790_07244803
|
Arrow Electronics | Cap Ceramic 2.2uF 10V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 10 Weeks Date Code: 2427 | Americas - 40000 |
|
$0.0245 / $0.0255 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 40000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0216 | Buy Now |
DISTI #
82746293
|
Verical | Cap Ceramic 2.2uF 10V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Date Code: 2427 | Americas - 40000 |
|
$0.0245 / $0.0255 | Buy Now |
DISTI #
GRM155Z71A225KE44J
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2 uF 10 VDC 10% 0402 X7R RoHS: Compliant pbFree: Pb-Free Min Qty: 40000 Package Multiple: 40000 Container: Reel | Americas - 0 |
|
$0.0225 | Buy Now |
DISTI #
GRM155Z71A225KE44J
|
Avnet Abacus | CAP 2.2UF 10VDC X7R 10% SMD 0402 PAPER TAPE (Alt: GRM155Z71A225KE44J) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S521302568385
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant | 40000 |
|
$0.0255 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM155Z71A225KE44J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM155Z71A225KE44J
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for GRM155Z71A225KE44J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM155Z71A225KE44J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM155Z71A225KE01D | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | GRM155Z71A225KE44J vs GRM155Z71A225KE01D |
GRM155Z71A225KE44D | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | GRM155Z71A225KE44J vs GRM155Z71A225KE44D |
GMC04X7R225K10NTLF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | GRM155Z71A225KE44J vs GMC04X7R225K10NTLF |