Part Details for GRM155Z71A225KE44D by Murata Manufacturing Co Ltd
Overview of GRM155Z71A225KE44D by Murata Manufacturing Co Ltd
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM155Z71A225KE44D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ6074
|
Newark | Cap, 2.2Uf, 10V, Mlcc, 0402 Rohs Compliant: Yes |Murata GRM155Z71A225KE44D RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0280 / $0.0300 | Buy Now |
DISTI #
490-GRM155Z71A225KE44DCT-ND
|
DigiKey | CAP CER 2.2UF 10V X7R 0402 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
216079 In Stock |
|
$0.0228 / $0.1800 | Buy Now |
DISTI #
GRM155Z71A225KE44D
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 10 V, ? 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: GRM155Z71A225KE44D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 100000 |
|
$0.0216 | Buy Now |
DISTI #
81-GRM155Z71A225KE4D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2 uF 10 VDC 10% 0402 X7R RoHS: Compliant | 58525 |
|
$0.0240 / $0.1800 | Buy Now |
DISTI #
E02:0323_09364367
|
Arrow Electronics | Cap Ceramic 2.2uF 10V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Date Code: 2438 | Europe - 130000 |
|
$0.0222 / $0.0278 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 40000Reel |
|
$0.0208 / $0.0230 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0226 / $0.0239 | Buy Now |
DISTI #
84955583
|
Verical | Cap Ceramic 2.2uF 10V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2438 | Americas - 130000 |
|
$0.0227 / $0.0285 | Buy Now |
DISTI #
77580112
|
Verical | Cap Ceramic 2.2uF 10V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 1578 Package Multiple: 1 | Americas - 7585 |
|
$0.0216 / $0.0444 | Buy Now |
DISTI #
72488861
|
Verical | Cap Ceramic 2.2uF 10V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 581 Package Multiple: 1 Date Code: 2307 | Americas - 4659 |
|
$0.0405 / $0.0539 | Buy Now |
Part Details for GRM155Z71A225KE44D
GRM155Z71A225KE44D CAD Models
GRM155Z71A225KE44D Part Data Attributes
|
GRM155Z71A225KE44D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM155Z71A225KE44D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GRM155Z71A225KE44D
This table gives cross-reference parts and alternative options found for GRM155Z71A225KE44D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM155Z71A225KE44D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GRM155Z71A225KE44J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP | GRM155Z71A225KE44D vs GRM155Z71A225KE44J |
GRM155Z71A225KE01J | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X7R, 2.2 uF, SURFACE MOUNT, 0402, CHIP | GRM155Z71A225KE44D vs GRM155Z71A225KE01J |
GMC04X7R225K10NTLF | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP, LEAD FREE | GRM155Z71A225KE44D vs GMC04X7R225K10NTLF |