Part Details for GRM155R72A331KA01D by Murata Manufacturing Co Ltd
Overview of GRM155R72A331KA01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM155R72A331KA01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK3304
|
Newark | Cap, Mlc, 330Pf, X7R, 100V, 0402, Capacitance:330Pf, Voltage(Dc):100V, Voltage(Ac):-, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Grm Series, Qualification:- Rohs Compliant: Yes |Murata GRM155R72A331KA01D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9290 |
|
$0.0190 / $0.0360 | Buy Now |
DISTI #
490-11427-2-ND
|
DigiKey | CAP CER 330PF 100V X7R 0402 Min Qty: 20000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0099 | Buy Now |
DISTI #
GRM155R72A331KA01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 330 pF, 100 V, ? 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: GRM155R72A331KA01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0056 / $0.0064 | Buy Now |
DISTI #
81-GRM155R72A331KA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 330 pF 100 VDC 10% 0402 X7R RoHS: Compliant | 186808 |
|
$0.0090 / $0.1000 | Buy Now |
DISTI #
V72:2272_07244770
|
Arrow Electronics | Cap Ceramic 330pF 100V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2142 Container: Cut Strips | Americas - 9738 |
|
$0.0078 | Buy Now |
|
Future Electronics | 0402 330 pF 100 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0064 / $0.0071 | Buy Now |
|
Future Electronics | 0402 330 pF 100 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0063 / $0.0074 | Buy Now |
DISTI #
59919244
|
Verical | Cap Ceramic 330pF 100V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 962 Package Multiple: 1 Date Code: 2142 | Americas - 9738 |
|
$0.0078 | Buy Now |
DISTI #
GRM155R72A331KA01D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 330 pF 100 VDC 10% 0402 X7R RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0067 | Buy Now |
DISTI #
SMC-GRM155R72A331KA01D
|
Sensible Micro Corporation | Multilayer Ceramic Capacitors Mlcc - Smd/Smt 330 Pf 100 Vdc 10% 0402 X7R RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 675 |
|
$0.0180 / $0.0195 | RFQ |
Part Details for GRM155R72A331KA01D
GRM155R72A331KA01D CAD Models
GRM155R72A331KA01D Part Data Attributes
|
GRM155R72A331KA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM155R72A331KA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 330pF, 100V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GRM155R72A331KA01D
This table gives cross-reference parts and alternative options found for GRM155R72A331KA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM155R72A331KA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SCM05B331KCND | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 0402, | GRM155R72A331KA01D vs SCM05B331KCND |
CS0402KPX7R0BB331 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0402, CHIP | GRM155R72A331KA01D vs CS0402KPX7R0BB331 |
HMK105B7331KVHFE | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0402, CHIP | GRM155R72A331KA01D vs HMK105B7331KVHFE |
MBASH105SB7331KFCA18 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0402, CHIP | GRM155R72A331KA01D vs MBASH105SB7331KFCA18 |
MMASH105SB7331KFCA18 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0402, CHIP | GRM155R72A331KA01D vs MMASH105SB7331KFCA18 |
GCM155R72A331KA37B | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GRM155R72A331KA01D vs GCM155R72A331KA37B |
MCASH105SB7331KFCA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0402, CHIP | GRM155R72A331KA01D vs MCASH105SB7331KFCA01 |
GCM155R72A331KA37C | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GRM155R72A331KA01D vs GCM155R72A331KA37C |
GRM155R72A331KA01B | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GRM155R72A331KA01D vs GRM155R72A331KA01B |
GCM155R72A331KA37W | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GRM155R72A331KA01D vs GCM155R72A331KA37W |