Part Details for GRM155R71H223KA12J by Murata Manufacturing Co Ltd
Overview of GRM155R71H223KA12J by Murata Manufacturing Co Ltd
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM155R71H223KA12J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-6360-1-ND
|
DigiKey | CAP CER 0.022UF 50V X7R 0402 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
162504 In Stock |
|
$0.0028 / $0.1000 | Buy Now |
DISTI #
GRM155R71H223KA12J
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 50 V, ? 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: GRM155R71H223KA12J) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0027 | Buy Now |
DISTI #
81-GRM155R71H223KA2J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.022 uF 50 VDC 10% 0402 X7R RoHS: Compliant | 87928 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
E02:0323_07417040
|
Arrow Electronics | Cap Ceramic 0.022uF 50V X7R 10% Pad SMD 0402 125°C Automotive T/R RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 14 Weeks Date Code: 2439 | Europe - 150000 |
|
$0.0026 / $0.0037 | Buy Now |
DISTI #
V72:2272_07244560
|
Arrow Electronics | Cap Ceramic 0.022uF 50V X7R 10% Pad SMD 0402 125°C Automotive T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2304 Container: Cut Strips | Americas - 9873 |
|
$0.0028 | Buy Now |
|
Future Electronics | 0402 22 nF 50 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 10 Weeks Container: Reel | 50000Reel |
|
$0.0039 / $0.0043 | Buy Now |
|
Future Electronics | 0402 22 nF 50 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0038 / $0.0044 | Buy Now |
DISTI #
85025474
|
Verical | Cap Ceramic 0.022uF 50V X7R 10% Pad SMD 0402 125°C Automotive T/R RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Date Code: 2439 | Americas - 150000 |
|
$0.0026 / $0.0037 | Buy Now |
DISTI #
66399999
|
Verical | Cap Ceramic 0.022uF 50V X7R 10% Pad SMD 0402 125°C Automotive T/R RoHS: Compliant Min Qty: 2273 Package Multiple: 1 Date Code: 2304 | Americas - 9873 |
|
$0.0028 | Buy Now |
|
Bristol Electronics | 3234 |
|
RFQ |
Part Details for GRM155R71H223KA12J
GRM155R71H223KA12J CAD Models
GRM155R71H223KA12J Part Data Attributes
|
GRM155R71H223KA12J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM155R71H223KA12J
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GRM155R71H223KA12J
This table gives cross-reference parts and alternative options found for GRM155R71H223KA12J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM155R71H223KA12J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402B223K500NB | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0402, | Hitano Enterprise Corp | GRM155R71H223KA12J vs 0402B223K500NB |
C0402T223K5RCCTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KEMET Corporation | GRM155R71H223KA12J vs C0402T223K5RCCTU |
C0402C223K5RACTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | KEMET Corporation | GRM155R71H223KA12J vs C0402C223K5RACTM |
C0402X7R223K500NYN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0402, | Eyang Technology Development Co Ltd | GRM155R71H223KA12J vs C0402X7R223K500NYN |
GGM155R71H223KA55W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | GRM155R71H223KA12J vs GGM155R71H223KA55W |
MBASU105SB7223KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GRM155R71H223KA12J vs MBASU105SB7223KFNA18 |
GMC04X7R223K50NTDLF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0402, | Cal-Chip Electronics | GRM155R71H223KA12J vs GMC04X7R223K50NTDLF |
C0402X7R223K500NYB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0402, | Eyang Technology Development Co Ltd | GRM155R71H223KA12J vs C0402X7R223K500NYB |
CL05B223KB5VPNG | Ceramic Capacitor, Ceramic | Samsung Electro-Mechanics | GRM155R71H223KA12J vs CL05B223KB5VPNG |
C0402C223K5RAL7040 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0402, | KEMET Corporation | GRM155R71H223KA12J vs C0402C223K5RAL7040 |