Part Details for GRM155R71H122KA01J by Murata Manufacturing Co Ltd
Results Overview of GRM155R71H122KA01J by Murata Manufacturing Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM155R71H122KA01J Information
GRM155R71H122KA01J by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM155R71H122KA01J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-6352-1-ND
|
DigiKey | CAP CER 1200PF 50V X7R 0402 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
61244 In Stock |
|
$0.0039 / $0.1000 | Buy Now |
DISTI #
GRM155R71H122KA01J
|
Avnet Americas | Multilayer Ceramic Capacitor, 1200 pF, 50 V, ? 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: GR... more RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0032 / $0.0035 | Buy Now |
DISTI #
81-GRM155R71H122KA1J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1200 pF 50 VDC 10% 0402 X7R RoHS: Compliant | 118464 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | Cap Ceramic 0.0012uF 50V X7R 10% Pad SMD 0402 125C T/R RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$0.0033 / $0.0035 | Buy Now |
|
Future Electronics | Cap Ceramic 0.0012uF 50V X7R 10% Pad SMD 0402 125C T/R RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$0.0033 / $0.0035 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 10% +TOL, 10% -TOL, X7R, 15% TC, 0.0012UF, SURFACE MOUN... more | 49240 |
|
$0.0049 / $0.0304 | Buy Now |
DISTI #
GRM155R71H122KA01J
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1200 pF 50 VDC 10% 0402 X7R RoHS: Compliant pbFree: Pb-Free Min Qty: 50000 Package Multiple: 50000 Container: Reel | Americas - 0 |
|
$0.0035 / $0.0037 | Buy Now |
DISTI #
GRM155R71H122KA01J
|
Avnet Abacus | Multilayer Ceramic Capacitor 1200 pF 50 V 10 X7R 0402 1005 Metric - Tape and Reel (Alt: GRM155R71H1... more RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |