Datasheets
GRM155R71E104ME14D by: Murata Manufacturing Co Ltd

Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT

Part Details for GRM155R71E104ME14D by Murata Manufacturing Co Ltd

Overview of GRM155R71E104ME14D by Murata Manufacturing Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research

Price & Stock for GRM155R71E104ME14D

Part # Distributor Description Stock Price Buy
DISTI # 92AH5039
Newark Cap, 0.1Uf, 25V, Mlcc, 0402 Rohs Compliant: Yes |Murata GRM155R71E104ME14D Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0040
$0.0040 Buy Now
DISTI # 03AJ1591
Newark Cap, 0.1Uf, 25V, Mlcc, 0402 Rohs Compliant: Yes |Murata GRM155R71E104ME14D Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 10 $0.0280
  • 25 $0.0230
  • 50 $0.0180
  • 100 $0.0130
$0.0130 / $0.0280 Buy Now
DISTI # 490-13341-1-ND
DigiKey CAP CER 0.1UF 25V X7R 0402 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) 134345
In Stock
  • 1 $0.1000
  • 10 $0.0280
  • 50 $0.0160
  • 100 $0.0125
  • 500 $0.0094
  • 1,000 $0.0074
  • 2,500 $0.0067
  • 5,000 $0.0062
  • 10,000 $0.0056
  • 20,000 $0.0054
  • 30,000 $0.0051
  • 50,000 $0.0046
  • 100,000 $0.0037
  • 250,000 $0.0034
$0.0034 / $0.1000 Buy Now
DISTI # GRM155R71E104ME14D
Avnet Americas Multilayer Ceramic Capacitor, 0.1 uF, 25 V, ± 20%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: GRM155R71E104ME14D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel 10000
  • 10,000 $0.0045
  • 20,000 $0.0044
  • 40,000 $0.0043
$0.0043 / $0.0045 Buy Now
DISTI # 81-GRM155R71E104ME4D
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1 uF 25 VDC 20% 0402 X7R RoHS: Compliant 53273
  • 1 $0.1000
  • 10 $0.0190
  • 100 $0.0100
  • 1,000 $0.0070
  • 2,500 $0.0060
  • 10,000 $0.0040
$0.0040 / $0.1000 Buy Now
Future Electronics GRM Series 0402 100 nF 25 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel 540000
Reel
  • 10,000 $0.0040
  • 40,000 $0.0038
  • 100,000 $0.0036
  • 250,000 $0.0035
  • 400,000 $0.0033
$0.0033 / $0.0040 Buy Now
Quest Components CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 25V, 20% +TOL, 20% -TOL, X7R, 15% TC, 0.1UF, SURFACE MOUNT, 0402 30000
  • 1 $0.0160
  • 2,001 $0.0060
  • 8,334 $0.0030
$0.0030 / $0.0160 Buy Now
Quest Components CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 25V, 20% +TOL, 20% -TOL, X7R, 15% TC, 0.1UF, SURFACE MOUNT, 0402 26626
  • 1 $0.0450
  • 3,334 $0.0090
  • 22,223 $0.0060
$0.0060 / $0.0450 Buy Now
Quest Components CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 25V, 20% +TOL, 20% -TOL, X7R, 15% TC, 0.1UF, SURFACE MOUNT, 0402 387
  • 1 $0.0450
  • 112 $0.0300
$0.0300 / $0.0450 Buy Now
Quest Components CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 25V, 20% +TOL, 20% -TOL, X7R, 15% TC, 0.1UF, SURFACE MOUNT, 0402 23472
  • 1 $0.1400
  • 795 $0.0420
  • 9,525 $0.0280
$0.0280 / $0.1400 Buy Now
DISTI # GRM155R71E104ME14D
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1 uF 25 VDC 20% 0402 X7R RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel Americas - 140000
In Stock
  • 10,000 $0.0040
  • 20,000 $0.0039
  • 30,000 $0.0038
  • 50,000 $0.0037
  • 100,000 $0.0037
  • 250,000 $0.0034
$0.0034 / $0.0040 Buy Now
DISTI # GRM155R71E104ME14D
TME Capacitor: ceramic, MLCC, 100nF, 25V, X7R, ±20%, SMD, 0402 Min Qty: 1 15800
  • 1 $0.0927
  • 10 $0.0139
  • 50 $0.0107
  • 100 $0.0096
  • 500 $0.0074
  • 1,000 $0.0066
  • 2,500 $0.0058
  • 5,000 $0.0052
  • 10,000 $0.0046
$0.0046 / $0.0927 Buy Now
DISTI # GRM155R71E104ME14D
Avnet Abacus Multilayer Ceramic Capacitor, 0.1 uF, 25 V, � 20%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: GRM155R71E104ME14D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # GRM155R71E104ME14D
Avnet Asia Multilayer Ceramic Capacitor, 0.1 uF, 25 V, ± 20%, X7R, 0402 [1005 Metric] (Alt: GRM155R71E104ME14D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days 0
  • 10,000 $0.0041
  • 50,000 $0.0029
  • 100,000 $0.0028
  • 250,000 $0.0028
  • 500,000 $0.0027
  • 1,000,000 $0.0026
  • 2,000,000 $0.0026
$0.0026 / $0.0041 Buy Now

Part Details for GRM155R71E104ME14D

GRM155R71E104ME14D CAD Models

GRM155R71E104ME14D Part Data Attributes:

GRM155R71E104ME14D Murata Manufacturing Co Ltd
Buy Now Datasheet
Compare Parts:
GRM155R71E104ME14D Murata Manufacturing Co Ltd Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MURATA MANUFACTURING CO LTD
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Factory Lead Time 10 Weeks
Samacsys Manufacturer Murata Electronics
Capacitance 0.1 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.5 mm
JESD-609 Code e3
Length 1 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, PAPER, 7 INCH
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 25 V
Size Code 0402
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 0.5 mm

Alternate Parts for GRM155R71E104ME14D

This table gives cross-reference parts and alternative options found for GRM155R71E104ME14D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM155R71E104ME14D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MBAST105SB7104MFNA18 Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP TAIYO YUDEN GRM155R71E104ME14D vs MBAST105SB7104MFNA18
MLAST105SB7104MFNB25 Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP TAIYO YUDEN GRM155R71E104ME14D vs MLAST105SB7104MFNB25
MSAST105SB7104MFNB25 Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP TAIYO YUDEN GRM155R71E104ME14D vs MSAST105SB7104MFNB25
MMAST105SB7104MFNA01 Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP TAIYO YUDEN GRM155R71E104ME14D vs MMAST105SB7104MFNA01
MMAST105SB7104MFNA18 Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP TAIYO YUDEN GRM155R71E104ME14D vs MMAST105SB7104MFNA18
MBAST105SB7104MFNA01 Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP TAIYO YUDEN GRM155R71E104ME14D vs MBAST105SB7104MFNA01

GRM155R71E104ME14D Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRM155R71E104ME14D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRM155R71E104ME14D by Murata Manufacturing Co Ltd

  • Please alert me when GRM155R71E104ME14D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GRM155R71E104ME14D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRM155R71E104ME14D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GRM155R71E104ME14D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRM155R71E104ME14D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRM155R71E104ME14D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: