-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 10V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ1590
|
Newark | Cap, 0.47Uf, 10V, Mlcc, 0402 Rohs Compliant: Yes |Murata GRM155R71A474KE01D Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 20202 |
|
$0.1860 / $0.3090 | Buy Now |
DISTI #
92AH5037
|
Newark | Cap, 0.47Uf, 10V, Mlcc, 0402 Rohs Compliant: Yes |Murata GRM155R71A474KE01D Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1180 / $0.1280 | Buy Now |
DISTI #
490-14366-1-ND
|
DigiKey | CAP CER 0.47UF 10V X7R 0402 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1023242 In Stock |
|
$0.1218 / $0.4000 | Buy Now |
DISTI #
GRM155R71A474KE01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 10 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: GRM155R71A474KE01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 370000 |
|
$0.1622 | Buy Now |
DISTI #
81-GRM155R71A474KE1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.47 uF 10 VDC 10% 0402 X7R RoHS: Compliant | 160041 |
|
$0.1070 / $0.4000 | Buy Now |
DISTI #
E02:0323_08113002
|
Arrow Electronics | Cap Ceramic 0.47uF 10V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Date Code: 2417 | Europe - 110000 |
|
$0.0982 | Buy Now |
DISTI #
V72:2272_07244201
|
Arrow Electronics | Cap Ceramic 0.47uF 10V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 667 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2108 Container: Cut Strips | Americas - 56965 |
|
$0.1081 / $0.1500 | Buy Now |
DISTI #
V36:1790_07244201
|
Arrow Electronics | Cap Ceramic 0.47uF 10V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Date Code: 2345 | Americas - 20000 |
|
$0.1070 | Buy Now |
|
Future Electronics | 0402 10 V 0.47 uF X7R ±10% Tolerance Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel | 430000Reel |
|
$0.1050 / $0.1130 | Buy Now |
|
Future Electronics | 0402 10 V 0.47 uF X7R ±10% Tolerance Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel | 50000Reel |
|
$0.1050 / $0.1080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM155R71A474KE01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM155R71A474KE01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 10V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for GRM155R71A474KE01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM155R71A474KE01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSASL105SB7474KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GRM155R71A474KE01D vs MSASL105SB7474KFNA01 |