-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 35V, ±10%, X5R, 0402 (1005 mm), 0.020"T, -55º ~ +85ºC, 7" Reel/Paper Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-10460-1-ND
|
DigiKey | CAP CER 0.22UF 35V X5R 0402 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
120479 In Stock |
|
$0.0076 / $0.1000 | Buy Now |
DISTI #
GRM155R6YA224KE01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 35 V, ± 10%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: GRM155R6YA224KE01D) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0105 | Buy Now |
DISTI #
81-GRM155R6YA224KE1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.22 uF 35 VDC 10% 0402 X5R RoHS: Compliant | 65206 |
|
$0.0080 / $0.1000 | Buy Now |
DISTI #
V36:1790_07244148
|
Arrow Electronics | Cap Ceramic 0.22uF 35V X5R 10% Pad SMD 0402 85°C Automotive T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Date Code: 2238 | Americas - 50000 |
|
Buy Now | |
DISTI #
V72:2272_07244148
|
Arrow Electronics | Cap Ceramic 0.22uF 35V X5R 10% Pad SMD 0402 85°C Automotive T/R RoHS: Compliant Min Qty: 10638 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2249 Container: Cut Strips | Americas - 46003 |
|
$0.0074 / $0.0094 | Buy Now |
DISTI #
68484951
|
Verical | Cap Ceramic 0.22uF 35V X5R 10% Pad SMD 0402 85°C Automotive T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2238 | Americas - 50000 |
|
$0.0060 | Buy Now |
DISTI #
75726055
|
Verical | Cap Ceramic 0.22uF 35V X5R 10% Pad SMD 0402 85°C Automotive T/R RoHS: Compliant Min Qty: 10638 Package Multiple: 1 Date Code: 2249 | Americas - 46003 |
|
$0.0074 / $0.0094 | Buy Now |
DISTI #
GRM155R6YA224KE01D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.22 uF 35 VDC 10% 0402 X5R RoHS: Compliant pbFree: Pb-Free Min Qty: 50000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0076 / $0.0099 | Buy Now |
DISTI #
GRM155R6YA224KE01D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.22 uF, 35 V, � 10%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: GRM155R6YA224KE01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 10000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM155R6YA224KE01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM155R6YA224KE01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 35V, ±10%, X5R, 0402 (1005 mm), 0.020"T, -55º ~ +85ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |