Part Details for GRM155R61E105MA12D by Murata Manufacturing Co Ltd
Overview of GRM155R61E105MA12D by Murata Manufacturing Co Ltd
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM155R61E105MA12D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH5025
|
Newark | Cap, 1Uf, 25V, Mlcc, 0402 Rohs Compliant: Yes |Murata GRM155R61E105MA12D RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0080 | Buy Now |
DISTI #
490-10018-1-ND
|
DigiKey | CAP CER 1UF 25V X5R 0402 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1904344 In Stock |
|
$0.0082 / $0.1000 | Buy Now |
DISTI #
GRM155R61E105MA12D
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 25 V, ? 20%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: GRM155R61E105MA12D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 300000 |
|
$0.0069 / $0.0072 | Buy Now |
DISTI #
81-GRM155R61E105MA2D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1 uF 25 VDC 20% 0402 X5R RoHS: Compliant | 1010305 |
|
$0.0100 / $0.1000 | Buy Now |
DISTI #
V72:2272_07244088
|
Arrow Electronics | Cap Ceramic 1uF 25V X5R 20% Pad SMD 0402 85°C Automotive T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2420 Container: Cut Strips | Americas - 7693 |
|
$0.0083 | Buy Now |
|
Future Electronics | 0402 1 uF 25 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks Container: Reel | 2060000Reel |
|
$0.0078 / $0.0085 | Buy Now |
|
Future Electronics | 0402 1 uF 25 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks Container: Reel | 20000Reel |
|
$0.0069 / $0.0081 | Buy Now |
DISTI #
85022466
|
Verical | Cap Ceramic 1uF 25V X5R 20% Pad SMD 0402 85°C Automotive T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2429 | Americas - 510000 |
|
$0.0115 / $0.0135 | Buy Now |
DISTI #
79014389
|
Verical | Cap Ceramic 1uF 25V X5R 20% Pad SMD 0402 85°C Automotive T/R RoHS: Compliant Min Qty: 2809 Package Multiple: 1 Date Code: 2351 | Americas - 9923 |
|
$0.0111 | Buy Now |
DISTI #
82024263
|
Verical | Cap Ceramic 1uF 25V X5R 20% Pad SMD 0402 85°C Automotive T/R RoHS: Compliant Min Qty: 758 Package Multiple: 1 Date Code: 2420 | Americas - 7693 |
|
$0.0083 | Buy Now |
Part Details for GRM155R61E105MA12D
GRM155R61E105MA12D CAD Models
GRM155R61E105MA12D Part Data Attributes
|
GRM155R61E105MA12D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM155R61E105MA12D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GRM155R61E105MA12D
This table gives cross-reference parts and alternative options found for GRM155R61E105MA12D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM155R61E105MA12D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM155R61E105MA12J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM155R61E105MA12D vs GRM155R61E105MA12J |
CC0402MRX5R8BB105 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | GRM155R61E105MA12D vs CC0402MRX5R8BB105 |
C0402B105M025RY | Ceramic Capacitor, Ceramic, | Holy Stone Enterprise Co Ltd | GRM155R61E105MA12D vs C0402B105M025RY |
223891713763 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | YAGEO Corporation | GRM155R61E105MA12D vs 223891713763 |
TMK105BJ105MV-F | Capacitor, Ceramic, Chip, General Purpose, 1uF, 25V, ±20%, X5R, 0402 (1005 mm), 0.020"T, -55º ~ +85ºC, 7" Reel/2mm pitch | TAIYO YUDEN | GRM155R61E105MA12D vs TMK105BJ105MV-F |
CC0402MCX5R8BB105 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | GRM155R61E105MA12D vs CC0402MCX5R8BB105 |
MLAST105SB5105MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GRM155R61E105MA12D vs MLAST105SB5105MFNA01 |
MSAST105SB5105MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GRM155R61E105MA12D vs MSAST105SB5105MFNA01 |
SCM05D105MANI | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | Surge Components Inc | GRM155R61E105MA12D vs SCM05D105MANI |
0402X105M250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | GRM155R61E105MA12D vs 0402X105M250CT |